INDUCTOR 1000UH 40MA AXIAL LEAD - LAL03TB102K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1mH 40mA Axial Taiyo Yuden - LAL03TB102K
| Digi-Key Part Number | LAL03TB102K-ND |
2000 |
.03500 |
Extended Price
70.00 |
| Manufacturer Part Number | LAL03TB102K | |||
| Description | INDUCTOR 1000UH 40MA AXIAL LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LAL03TB102K |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 1mH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Tray |
| Type | - |
| Current | 40mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 1.4MHz |
| DC Resistance (DCR) | 33.00 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LAL03TB102K LAL03TB102K |
LAL03TB102K Specification Sheet
INDUCTOR 1000UH 40MA AXIAL LEAD - LAL03TB102K (LAL03TB102K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1mH 40mA Axial Taiyo Yuden - LAL03TB102KINDUCTOR 1000UH 40MA AXIAL LEAD - LAL03TB102K
Order 'inductor 1000uh 40ma axial lead - LAL03TB102K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TB102K-ND.
INDUCTOR 1000UH 40MA AXIAL LEAD - LAL03KH102K
Order 'inductor 1000uh 40ma axial lead - LAL03KH102K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03KH102K-ND.
INDUCTOR 1000UH 40MA AXIAL LEAD - LAL03NA102K
Order 'inductor 1000uh 40ma axial lead - LAL03NA102K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03NA102K-ND.
INDUCTOR 1000UH 40MA AXIAL LEAD - LAL03T102K
Order 'inductor 1000uh 40ma axial lead - LAL03T102K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03T102K-ND.
INDUCTOR 1000UH 40MA AXIAL LEAD - LAL03TA102J
Order 'inductor 1000uh 40ma axial lead - LAL03TA102J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TA102J-ND.
INDUCTOR 1000UH 40MA AXIAL LEAD - LAL03TA102K
Order 'inductor 1000uh 40ma axial lead - LAL03TA102K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TA102K-ND.
INDUCTOR 1000UH 40MA AXIAL LEAD - LAL03TB102J
Order 'inductor 1000uh 40ma axial lead - LAL03TB102J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TB102J-ND.
INDUCTOR 1000UH 40MA AXIAL LEAD - LAL03VB102K
Order 'inductor 1000uh 40ma axial lead - LAL03VB102K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03VB102K-ND.
INDUCTOR 820UH 40MA AXIAL LEAD - LAL03KH821K
Order 'inductor 820uh 40ma axial lead - LAL03KH821K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03KH821K-ND.
INDUCTOR 820UH 40MA AXIAL LEAD - LAL03NA821K
Order 'inductor 820uh 40ma axial lead - LAL03NA821K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03NA821K-ND.
INDUCTOR 820UH 40MA AXIAL LEAD - LAL03TA821K
Order 'inductor 820uh 40ma axial lead - LAL03TA821K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TA821K-ND.
INDUCTOR 820UH 40MA AXIAL LEAD - LAL03TB821K
Order 'inductor 820uh 40ma axial lead - LAL03TB821K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TB821K-ND.
INDUCTOR 820UH 40MA AXIAL LEAD - LAL03VB821K
Order 'inductor 820uh 40ma axial lead - LAL03VB821K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03VB821K-ND.
INDUCTOR 1000UH 100MA AXIAL LEAD - LAL04KB102K
Order 'inductor 1000uh 100ma axial lead - LAL04KB102K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04KB102K-ND.
INDUCTOR 1000UH 100MA AXIAL LEAD - LAL04NA102K
Order 'inductor 1000uh 100ma axial lead - LAL04NA102K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04NA102K-ND.
Options for Fixed Inductors, Coils, Choke 1mH 40mA Axial Taiyo Yuden - LAL03TB102K
Send this link via E-Mail
Help With This Screen
