Fixed Inductors, Coils, Choke 680nH 310mA Axial Taiyo Yuden - LAL03KHR68M
INDUCTOR .68UH 1030MA AXIAL LEAD - LAL03KHR68M - Inductors, Coils, Chokes
| Digi-Key Part Number | LAL03KHR68M-ND |
500 |
.03676 |
Extended Price
18.38 |
| Manufacturer Part Number | LAL03KHR68M | |||
| Description | INDUCTOR .68UH 1030MA AXIAL LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LAL03KHR68M |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 680nH |
| Tolerance | ±20% |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | - |
| Current | 310mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 190MHz |
| DC Resistance (DCR) | 670.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LAL03KHR68M LAL03KHR68M |
LAL03KHR68M Specification Sheet
INDUCTOR .68UH 1030MA AXIAL LEAD - LAL03KHR68M (LAL03KHR68M-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 680nH 310mA Axial Taiyo Yuden - LAL03KHR68MFixed Inductors, Coils, Choke 680nH 310mA Axial Taiyo Yuden - LAL03KHR68M
Order 'inductor .68uh 1030ma axial lead - LAL03KHR68M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03KHR68M-ND.
Fixed Inductors, Coils, Choke 680nH 310mA Axial Taiyo Yuden - LAL03NAR68M
Order 'inductor .68uh 1030ma axial lead - LAL03NAR68M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03NAR68M-ND.
Fixed Inductors, Coils, Choke 680nH 310mA Axial Taiyo Yuden - LAL03TAR68M
Order 'inductor .68uh 1030ma axial lead - LAL03TAR68M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TAR68M-ND.
Fixed Inductors, Coils, Choke 680nH 1.03A Axial Taiyo Yuden - LAL04KBR68M
Order 'inductor .68uh 1030ma axial lead - LAL04KBR68M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04KBR68M-ND.
Fixed Inductors, Coils, Choke 680nH 1.03A Axial Taiyo Yuden - LAL04NAR68M
Order 'inductor .68uh 1030ma axial lead - LAL04NAR68M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04NAR68M-ND.
Fixed Inductors, Coils, Choke 680nH 1.03A Axial Taiyo Yuden - LAL04SKR68M
Order 'inductor .68uh 1030ma axial lead - LAL04SKR68M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04SKR68M-ND.
Fixed Inductors, Coils, Choke 680nH 1.03A Axial Taiyo Yuden - LAL04TBR68M
Order 'inductor .68uh 1030ma axial lead - LAL04TBR68M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04TBR68M-ND.
Fixed Inductors, Coils, Choke 68µH 64mA Axial Taiyo Yuden - LAL02NA680K
Order 'inductor 68uh 64ma axial lead - LAL02NA680K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02NA680K-ND.
Fixed Inductors, Coils, Choke 6.8µH 175mA Axial Taiyo Yuden - LAL02NA6R8K
Order 'inductor 6.8uh 175ma axial lead - LAL02NA6R8K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02NA6R8K-ND.
Fixed Inductors, Coils, Choke 680nH 310mA Axial Taiyo Yuden - LAL02NAR68K
Order 'inductor .68uh 310ma axial lead - LAL02NAR68K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02NAR68K-ND.
Fixed Inductors, Coils, Choke 68µH 64mA Axial Taiyo Yuden - LAL02TB680J
Order 'inductor 68uh 64ma axial lead - LAL02TB680J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02TB680J-ND.
Fixed Inductors, Coils, Choke 68µH 64mA Axial Taiyo Yuden - LAL02TB680K
Order 'inductor 68uh 64ma axial lead - LAL02TB680K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02TB680K-ND.
Fixed Inductors, Coils, Choke 6.8µH 175mA Axial Taiyo Yuden - LAL02TB6R8K
Order 'inductor 6.8uh 175ma axial lead - LAL02TB6R8K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02TB6R8K-ND.
Fixed Inductors, Coils, Choke 680nH 310mA Axial Taiyo Yuden - LAL02TBR68K
Order 'inductor .68uh 550ma axial lead - LAL02TBR68K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02TBR68K-ND.
Fixed Inductors, Coils, Choke 68µH 64mA Axial Taiyo Yuden - LAL02VA680K
Order 'inductor 68uh 64ma axial lead - LAL02VA680K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02VA680K-ND.
Options for Fixed Inductors, Coils, Choke 680nH 310mA Axial Taiyo Yuden - LAL03KHR68M
Send this link via E-Mail
Help With This Screen
