0.062µF Ceramic Capacitor Kemet 2225 (5664 metric) 1000V (1kV) C2225C623KDRACTU
CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU
| Digi-Key Part Number | 399-4868-2-ND |
1000 5000 10000 |
2.19600 1.70800 1.62300 |
Extended Price
2196.00 8540.00 16230.00 |
| Manufacturer Part Number | C2225C623KDRACTU | |||
| Description | CAP CER 62000PF 1000V X7R 2225 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2225C623KDRACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.062µF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Thickness | 1.1mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2225C623KDRACTU C2225C623KDRACTU 399 4868 2 ND 39948682ND 399-4868-2 |
C2225C623KDRACTU Specification Sheet
CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU (399-4868-2-ND)
Related parts 0.062µF Ceramic Capacitor Kemet 2225 (5664 metric) 1000V (1kV) C2225C623KDRACTU0.062µF Ceramic Capacitor Kemet (VA) 2225 (5664 metric) 1000V (1kV) C2225C623KDRACTU
Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4868-1-ND.
0.062µF Ceramic Capacitor Kemet 2225 (5664 metric) 1000V (1kV) C2225C623KDRACTU
Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623KDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4868-2-ND.
0.062µF Ceramic Capacitor Kemet (VA) 2225 (5664 metric) 1000V (1kV) C2225C623KDRACTU
Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4868-6-ND.
0.062µF Ceramic Capacitor Kemet 2225 (5664 metric) 1000V (1kV) C2225C623JDRACTU
Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623JDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C623JDRACTU-ND.
0.062µF Ceramic Capacitor Kemet 2225 (5664 metric) 1000V (1kV) C2225C623MDRACTU
Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623MDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C623MDRACTU-ND.
0.056µF Ceramic Capacitor Kemet (VA) 2225 (5664 metric) 1000V (1kV) C2225C563KDRACTU
Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4867-1-ND.
0.056µF Ceramic Capacitor Kemet 2225 (5664 metric) 1000V (1kV) C2225C563KDRACTU
Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563KDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4867-2-ND.
0.056µF Ceramic Capacitor Kemet 2225 (5664 metric) 1000V (1kV) C2225C563JDRACTU
Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563JDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C563JDRACTU-ND.
0.056µF Ceramic Capacitor Kemet 2225 (5664 metric) 1000V (1kV) C2225C563MDRACTU
Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563MDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C563MDRACTU-ND.
0.056µF Ceramic Capacitor Kemet (VA) 2225 (5664 metric) 1000V (1kV) C2225C563KDRACTU
Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4867-6-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1000V (1kV) 2225AC103JAT1A
Order 'cap cer 10000pf 1000v x7r 2225 - 2225AC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103JAT1A-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1000V (1kV) 2225AC103KA11A
Order 'cap cer 10000pf 1000v x7r 2225 - 2225AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103KA11A-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1000V (1kV) 2225AC103KA1BE
Order 'cap cer 10000pf 1000v x7r 2225 - 2225AC103KA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103KA1BE-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1000V (1kV) 2225AC103KAJ1A
Order 'cap cer 10000pf 1000v x7r 2225 - 2225AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103KAJ1A-ND.
10000pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1000V (1kV) 2225AC103KAT1A
Order 'cap cer 10000pf 1000v x7r 2225 - 2225AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC103KAT1A-ND.
Options for 0.062µF Ceramic Capacitor Kemet 2225 (5664 metric) 1000V (1kV) C2225C623KDRACTU
Send this link via E-Mail
Help With This Screen
