CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU - Capacitors
| Digi-Key Part Number | 399-4868-1-ND |
10 100 500 1000 |
13.42000 7.93000 4.57500 3.17200 |
Extended Price
134.20 793.00 2287.50 3172.00 |
| Manufacturer Part Number | C2225C623KDRACTU | |||
| Description | CAP CER 62000PF 1000V X7R 2225 | |||
| Quantity Available | 1960 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2225C623KDRACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.062µF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2225C623KDRACTU C2225C623KDRACTU 399 4868 1 ND 39948681ND 399-4868-1 |
C2225C623KDRACTU Specification Sheet
CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU (399-4868-1-ND) - Capacitors
Related parts Capacitors :CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU
Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4868-1-ND.
CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU
Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4868-6-ND.
CAP CER 62000PF 1000V X7R 2225 - C2225C623KDRACTU
Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623KDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4868-2-ND.
CAP CER 56000PF 1000V X7R 2225 - C2225C563KDRACTU
Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4867-1-ND.
CAP CER 62000PF 1000V X7R 2225 - C2225C623JDRACTU
Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623JDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C623JDRACTU-ND.
CAP CER 62000PF 1000V X7R 2225 - C2225C623MDRACTU
Order 'cap cer 62000pf 1000v x7r 2225 - C2225C623MDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C623MDRACTU-ND.
CAP CER 56000PF 1000V X7R 2225 - C2225C563KDRACTU
Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4867-6-ND.
CAP CER 56000PF 1000V X7R 2225 - C2225C563KDRACTU
Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563KDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4867-2-ND.
CAP CER 56000PF 1000V X7R 2225 - C2225C563JDRACTU
Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563JDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C563JDRACTU-ND.
CAP CER 56000PF 1000V X7R 2225 - C2225C563MDRACTU
Order 'cap cer 56000pf 1000v x7r 2225 - C2225C563MDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C2225C563MDRACTU-ND.
CAP CER .1UF 1000V X7R 2225 - 102S48W104KV4E
Order 'cap cer .1uf 1000v x7r 2225 - 102S48W104KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1059-1-ND.
CAP CER .1UF 1000V X7R 2225 - 102S48W104KV4E
Order 'cap cer .1uf 1000v x7r 2225 - 102S48W104KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1059-6-ND.
CAP CER .047UF10% 1000V X7R 2225 - VJ2225Y473KXGAT
Order 'cap cer .047uf10% 1000v x7r 2225 - VJ2225Y473KXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1167-1-ND.
CAP CER .047UF10% 1000V X7R 2225 - VJ2225Y473KXGAT
Order 'cap cer .047uf10% 1000v x7r 2225 - VJ2225Y473KXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1167-6-ND.
CAP CER .068UF10% 1000V X7R 2225 - VJ2225Y683KXGAT
Order 'cap cer .068uf10% 1000v x7r 2225 - VJ2225Y683KXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1173-1-ND.
Send this link via E-Mail
Help With This Screen
