CAP CER 1200PF 2500V C0G 2225 - C2225C122JZGACTU - Capacitors
| Digi-Key Part Number | 399-4865-1-ND |
10 100 500 1000 |
22.11000 13.06500 7.53750 5.22600 |
Extended Price
221.10 1306.50 3768.75 5226.00 |
| Manufacturer Part Number | C2225C122JZGACTU | |||
| Description | CAP CER 1200PF 2500V C0G 2225 | |||
| Quantity Available | 950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2225C122JZGACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1200pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±5% |
| Package / Case | 2225 (5664 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2225C122JZGACTU C2225C122JZGACTU 399 4865 1 ND 39948651ND 399-4865-1 |
C2225C122JZGACTU Specification Sheet
CAP CER 1200PF 2500V C0G 2225 - C2225C122JZGACTU (399-4865-1-ND) - Capacitors
Related parts Capacitors :CAP CER 1200PF 2500V C0G 2225 - C2225C122JZGACTU
Order 'cap cer 1200pf 2500v c0g 2225 - C2225C122JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4865-1-ND.
CAP CER 1200PF 2500V C0G 2225 - C2225C122JZGACTU
Order 'cap cer 1200pf 2500v c0g 2225 - C2225C122JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4865-6-ND.
CAP CER 1200PF 2500V C0G 2225 - C2225C122JZGACTU
Order 'cap cer 1200pf 2500v c0g 2225 - C2225C122JZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4865-2-ND.
CAP CER 1000PF 2500V C0G 2225 - C2225C102JZGACTU
Order 'cap cer 1000pf 2500v c0g 2225 - C2225C102JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4863-1-ND.
CAP CER 1100PF 2500V C0G 2225 - C2225C112JZGACTU
Order 'cap cer 1100pf 2500v c0g 2225 - C2225C112JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4864-1-ND.
CAP CER 750PF 2500V C0G 2225 - C2225C751JZGACTU
Order 'cap cer 750pf 2500v c0g 2225 - C2225C751JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4869-1-ND.
CAP CER 820PF 2500V C0G 2225 - C2225C821JZGACTU
Order 'cap cer 820pf 2500v c0g 2225 - C2225C821JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4870-1-ND.
CAP CER 910PF 2500V C0G 2225 - C2225C911JZGACTU
Order 'cap cer 910pf 2500v c0g 2225 - C2225C911JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4871-1-ND.
CAP CER 1000PF 2500V C0G 2225 - C2225C102JZGACTU
Order 'cap cer 1000pf 2500v c0g 2225 - C2225C102JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4863-6-ND.
CAP CER 1100PF 2500V C0G 2225 - C2225C112JZGACTU
Order 'cap cer 1100pf 2500v c0g 2225 - C2225C112JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4864-6-ND.
CAP CER 750PF 2500V C0G 2225 - C2225C751JZGACTU
Order 'cap cer 750pf 2500v c0g 2225 - C2225C751JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4869-6-ND.
CAP CER 820PF 2500V C0G 2225 - C2225C821JZGACTU
Order 'cap cer 820pf 2500v c0g 2225 - C2225C821JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4870-6-ND.
CAP CER 910PF 2500V C0G 2225 - C2225C911JZGACTU
Order 'cap cer 910pf 2500v c0g 2225 - C2225C911JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4871-6-ND.
CAP CER 160PF 2500V C0G 1808 - C1808C161JZGACTU
Order 'cap cer 160pf 2500v c0g 1808 - C1808C161JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4824-1-ND.
CAP CER 180PF 2500V C0G 1808 - C1808C181JZGACTU
Order 'cap cer 180pf 2500v c0g 1808 - C1808C181JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4825-1-ND.
Send this link via E-Mail
Help With This Screen