INDUCTOR POWER .10UH 55A SMD - IHLP5050EZERR10M01 - Inductors, Coils, Chokes
| Digi-Key Part Number | IHLP5050EZERR10M01-ND |
250 |
2.56500 |
Extended Price
641.25 |
| Manufacturer Part Number | IHLP5050EZERR10M01 | |||
| Description | INDUCTOR POWER .10UH 55A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP5050EZERR10M01 |
| Vendor | Vishay/Dale |
| Category | Inductors, Coils, Chokes |
| Inductance | 100nH |
| Tolerance | ±20% |
| Package / Case | 0.520" L x 0.508" W x 0.197" H (13.20mm x 12.90mm x 5.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 55A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 0.600 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP5050EZERR10M01 IHLP5050EZERR10M01 |
IHLP5050EZERR10M01 Specification Sheet
INDUCTOR POWER .10UH 55A SMD - IHLP5050EZERR10M01 (IHLP5050EZERR10M01-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER .10UH 55A SMD - IHLP5050EZERR10M01
Order 'inductor power .10uh 55a smd - IHLP5050EZERR10M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050EZERR10M01-ND.
INDUCTOR POWER 4.7UH 5.5A SMD - IHLP2525CZER4R7M01
Order 'inductor power 4.7uh 5.5a smd - IHLP2525CZER4R7M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1010-2-ND.
INDUCTOR POWER 6.8UH 5.5A SMD - IHLP2525CZER6R8M11
Order 'inductor power 6.8uh 5.5a smd - IHLP2525CZER6R8M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER6R8M11-ND.
INDUCTOR POWER .15UH 55A SMD - IHLP5050FDERR15M01
Order 'inductor power .15uh 55a smd - IHLP5050FDERR15M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050FDERR15M01-ND.
INDUCTOR POWER 4.7UH 5.5A SMD - IHLP2525CZER4R7M01
Order 'inductor power 4.7uh 5.5a smd - IHLP2525CZER4R7M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1010-1-ND.
INDUCTOR POWER 4.7UH 5.5A SMD - IHLP2525CZER4R7M01
Order 'inductor power 4.7uh 5.5a smd - IHLP2525CZER4R7M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1010-6-ND.
INDUCTOR POWER 10UH 5.5A SMD - SRR1260-100M
Order 'inductor power 10uh 5.5a smd - SRR1260-100M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR1260-100MTR-ND.
INDUCTOR POWER 3.3UH 5.5A SMD - IHLP2020CZER3R3M11
Order 'inductor power 3.3uh 5.5a smd - IHLP2020CZER3R3M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1237-1-ND.
INDUCTOR POWER 3.3UH 5.5A SMD - IHLP2020CZER3R3M11
Order 'inductor power 3.3uh 5.5a smd - IHLP2020CZER3R3M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1237-2-ND.
INDUCTOR POWER 3.3UH 5.5A SMD - IHLP2020CZER3R3M11
Order 'inductor power 3.3uh 5.5a smd - IHLP2020CZER3R3M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1237-6-ND.
INDUCTOR POWER 10UH 5.5A SMD - SRR1260-100M
Order 'inductor power 10uh 5.5a smd - SRR1260-100M' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR1260-100MCT-ND.
INDUCTOR POWER 82UH 5.5A SMD - IHLP6767GZER820M11
Order 'inductor power 82uh 5.5a smd - IHLP6767GZER820M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1293-1-ND.
INDUCTOR POWER 82UH 5.5A SMD - IHLP6767GZER820M11
Order 'inductor power 82uh 5.5a smd - IHLP6767GZER820M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1293-2-ND.
INDUCTOR POWER 82UH 5.5A SMD - IHLP6767GZER820M11
Order 'inductor power 82uh 5.5a smd - IHLP6767GZER820M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1293-6-ND.
INDUCTOR POWER 10UH 3A SMD - IHLP2525CZER100M01
Order 'inductor power 10uh 3a smd - IHLP2525CZER100M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1013-2-ND.
Send this link via E-Mail
Help With This Screen
