INDUCTOR POWER .15UH 41A SMD - IHLP5050CEERR15M01 - Inductors, Coils, Chokes
| Digi-Key Part Number | IHLP5050CEERR15M01-ND |
500 |
1.72500 |
Extended Price
862.50 |
| Manufacturer Part Number | IHLP5050CEERR15M01 | |||
| Description | INDUCTOR POWER .15UH 41A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP5050CEERR15M01 |
| Vendor | Vishay/Dale |
| Category | Inductors, Coils, Chokes |
| Inductance | 150nH |
| Tolerance | ±20% |
| Package / Case | 0.520" L x 0.508" W x 0.138" H (13.20mm x 12.90mm x 3.50mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 41A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 1.200 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP5050CEERR15M01 IHLP5050CEERR15M01 |
IHLP5050CEERR15M01 Specification Sheet
INDUCTOR POWER .15UH 41A SMD - IHLP5050CEERR15M01 (IHLP5050CEERR15M01-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER .15UH 41A SMD - IHLP5050CEERR15M01
Order 'inductor power .15uh 41a smd - IHLP5050CEERR15M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050CEERR15M01-ND.
INDUCTOR POWER .47UH 41A SMD - IHLP5050FDERR47M01
Order 'inductor power .47uh 41a smd - IHLP5050FDERR47M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1031-2-ND.
INDUCTOR POWER .47UH 41A SMD - IHLP5050FDERR47M01
Order 'inductor power .47uh 41a smd - IHLP5050FDERR47M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1031-1-ND.
INDUCTOR POWER .47UH 41A SMD - IHLP5050FDERR47M01
Order 'inductor power .47uh 41a smd - IHLP5050FDERR47M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1031-6-ND.
INDUCTOR POWER 3.3UH 4.1A SMD - IHLP2020BZER3R3M11
Order 'inductor power 3.3uh 4.1a smd - IHLP2020BZER3R3M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1221-1-ND.
INDUCTOR POWER 3.3UH 4.1A SMD - IHLP2020BZER3R3M11
Order 'inductor power 3.3uh 4.1a smd - IHLP2020BZER3R3M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1221-2-ND.
INDUCTOR POWER 3.3UH 4.1A SMD - IHLP2020BZER3R3M11
Order 'inductor power 3.3uh 4.1a smd - IHLP2020BZER3R3M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1221-6-ND.
INDUCTOR POWER 15UH 4.1A SMD - HC8-150-R
Order 'inductor power 15uh 4.1a smd - HC8-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number HC8-150-R-ND.
INDUCTOR POWER 1.5UH 9A SMD - IHLP2525CZER1R5M01
Order 'inductor power 1.5uh 9a smd - IHLP2525CZER1R5M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1007-2-ND.
INDUCTOR POWER .15UH 26A SMD - IHLP2525CZERR15M01
Order 'inductor power .15uh 26a smd - IHLP2525CZERR15M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZERR15M01-ND.
INDUCTOR POWER 1.5UH 15A SMD - IHLP4040DZER1R5M01
Order 'inductor power 1.5uh 15a smd - IHLP4040DZER1R5M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R5M01-ND.
INDUCTOR POWER 1.5UH 19A SMD - IHLP5050CEER1R5M01
Order 'inductor power 1.5uh 19a smd - IHLP5050CEER1R5M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1018-2-ND.
INDUCTOR POWER 1.5UH 23A SMD - IHLP5050EZER1R5M01
Order 'inductor power 1.5uh 23a smd - IHLP5050EZER1R5M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050EZER1R5M01-ND.
INDUCTOR POWER 1.5UH 27A SMD - IHLP5050FDER1R5M01
Order 'inductor power 1.5uh 27a smd - IHLP5050FDER1R5M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050FDER1R5M01-ND.
INDUCTOR POWER .15UH 55A SMD - IHLP5050FDERR15M01
Order 'inductor power .15uh 55a smd - IHLP5050FDERR15M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050FDERR15M01-ND.
Send this link via E-Mail
Help With This Screen
