INDUCTOR POWER .10UH 43A SMD - IHLP5050CEERR10M01 - Inductors, Coils, Chokes
| Digi-Key Part Number | IHLP5050CEERR10M01-ND |
500 |
1.72500 |
Extended Price
862.50 |
| Manufacturer Part Number | IHLP5050CEERR10M01 | |||
| Description | INDUCTOR POWER .10UH 43A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP5050CEERR10M01 |
| Vendor | Vishay/Dale |
| Category | Inductors, Coils, Chokes |
| Inductance | 100nH |
| Tolerance | ±20% |
| Package / Case | 0.520" L x 0.508" W x 0.138" H (13.20mm x 12.90mm x 3.50mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 43A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 0.960 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP5050CEERR10M01 IHLP5050CEERR10M01 |
IHLP5050CEERR10M01 Specification Sheet
INDUCTOR POWER .10UH 43A SMD - IHLP5050CEERR10M01 (IHLP5050CEERR10M01-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER .10UH 43A SMD - IHLP5050CEERR10M01
Order 'inductor power .10uh 43a smd - IHLP5050CEERR10M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050CEERR10M01-ND.
INDUCTOR POWER 10UH 4.3A SMD - IHSM5832ER100L
Order 'inductor power 10uh 4.3a smd - IHSM5832ER100L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM5832ER100L-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP3B-100-R
Order 'inductor power 10uh 4.3a smd - UP3B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1084-1-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP3B-100-R
Order 'inductor power 10uh 4.3a smd - UP3B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1084-2-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP2B-100-R
Order 'inductor power 10uh 4.3a smd - UP2B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1185-1-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP2B-100-R
Order 'inductor power 10uh 4.3a smd - UP2B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1185-2-ND.
INDUCTOR POWER 3.9UH 4.3A SMD - IHSM4825ER3R9L
Order 'inductor power 3.9uh 4.3a smd - IHSM4825ER3R9L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM4825ER3R9L-ND.
INDUCTOR POWER 10UH 4.3A SMD - PM5022-100M-RC
Order 'inductor power 10uh 4.3a smd - PM5022-100M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8597CT-ND.
INDUCTOR POWER 10UH 4.3A SMD - PM5022-100M-RC
Order 'inductor power 10uh 4.3a smd - PM5022-100M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8597TR-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP3B-100-R
Order 'inductor power 10uh 4.3a smd - UP3B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1084-6-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP2B-100-R
Order 'inductor power 10uh 4.3a smd - UP2B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1185-6-ND.
INDUCTOR POWER 10UH 4.3A SMD - B82479A1103M
Order 'inductor power 10uh 4.3a smd - B82479A1103M' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2702-1-ND.
INDUCTOR POWER 10UH 4.3A SMD - B82479A1103M
Order 'inductor power 10uh 4.3a smd - B82479A1103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2702-2-ND.
INDUCTOR POWER 10UH 3A SMD - IHLP2525CZER100M01
Order 'inductor power 10uh 3a smd - IHLP2525CZER100M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1013-2-ND.
INDUCTOR POWER 10UH 4A SMD - IHLP2525CZER100M11
Order 'inductor power 10uh 4a smd - IHLP2525CZER100M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER100M11-ND.
Send this link via E-Mail
Help With This Screen
