Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 1.0UH 17.5A SMD - IHLP4040DZER1R0M01

Digi-Key Part Number IHLP4040DZER1R0M01-ND
Price Break
500
Unit Price
.85500
Extended Price
427.50
Manufacturer Part NumberIHLP4040DZER1R0M01
DescriptionINDUCTOR POWER 1.0UH 17.5A SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIHLP4040DZER1R0M01
VendorVishay/Dale
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±20%
SeriesIHLP-4040DZ-01
Package / Case0.453" L x 0.405" W x 0.158" H (11.50mm x 10.30mm x 4.00mm)
PackagingTape & Reel (TR)
Type-
Current17.5A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)4.100 mOhm Max
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IHLP4040DZER1R0M01
IHLP4040DZER1R0M01

IHLP4040DZER1R0M01 Specification Sheet

Image of INDUCTOR POWER 1.0UH 17.5A SMD - IHLP4040DZER1R0M01

INDUCTOR POWER 1.0UH 17.5A SMD - IHLP4040DZER1R0M01 (IHLP4040DZER1R0M01-ND)

Related parts :
INDUCTOR POWER 8.2UH 5A SMD - IHLP2525CZER8R2M11
 Order 'inductor power 8.2uh 5a smd - IHLP2525CZER8R2M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER8R2M11-ND.
INDUCTOR POWER 1.0UH 17.5A SMD - IHLP4040DZER1R0M01
 Order 'inductor power 1.0uh 17.5a smd - IHLP4040DZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R0M01-ND.
INDUCTOR POWER 10UH 4A SMD - IHLP2525CZER100M11
 Order 'inductor power 10uh 4a smd - IHLP2525CZER100M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER100M11-ND.
INDUCTOR POWER 1.0UH 12.5A SMD - IHLP2525CZER1R0M11
 Order 'inductor power 1.0uh 12.5a smd - IHLP2525CZER1R0M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER1R0M11-ND.
INDUCTOR POWER 22UH 2.9A SMD - IHLP2525CZER220M11
 Order 'inductor power 22uh 2.9a smd - IHLP2525CZER220M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER220M11-ND.
INDUCTOR POWER 2.2UH 9A SMD - IHLP2525CZER2R2M11
 Order 'inductor power 2.2uh 9a smd - IHLP2525CZER2R2M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER2R2M11-ND.
INDUCTOR POWER 3.3UH 7A SMD - IHLP2525CZER3R3M11
 Order 'inductor power 3.3uh 7a smd - IHLP2525CZER3R3M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER3R3M11-ND.
INDUCTOR POWER 4.7UH 6A SMD - IHLP2525CZER4R7M11
 Order 'inductor power 4.7uh 6a smd - IHLP2525CZER4R7M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER4R7M11-ND.
INDUCTOR POWER 6.8UH 5.5A SMD - IHLP2525CZER6R8M11
 Order 'inductor power 6.8uh 5.5a smd - IHLP2525CZER6R8M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER6R8M11-ND.
INDUCTOR POWER 10UH 6.8A SMD - IHLP4040DZER100M01
 Order 'inductor power 10uh 6.8a smd - IHLP4040DZER100M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER100M01-ND.
INDUCTOR POWER 1.5UH 15A SMD - IHLP4040DZER1R5M01
 Order 'inductor power 1.5uh 15a smd - IHLP4040DZER1R5M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R5M01-ND.
INDUCTOR POWER 2.2UH 12A SMD - IHLP4040DZER2R2M01
 Order 'inductor power 2.2uh 12a smd - IHLP4040DZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER2R2M01-ND.
INDUCTOR POWER 3.3UH 10A SMD - IHLP4040DZER3R3M01
 Order 'inductor power 3.3uh 10a smd - IHLP4040DZER3R3M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER3R3M01-ND.
INDUCTOR POWER 4.7UH 9.5A SMD - IHLP4040DZER4R7M01
 Order 'inductor power 4.7uh 9.5a smd - IHLP4040DZER4R7M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER4R7M01-ND.
INDUCTOR POWER 5.6UH 8.5A SMD - IHLP4040DZER5R6M01
 Order 'inductor power 5.6uh 8.5a smd - IHLP4040DZER5R6M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER5R6M01-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 1.0UH 17.3A SMD - UP4B-1R0-R Next: INDUCTOR POWER 1.0UH 2.0A SMD - B82469G1102M