INDUCTOR POWER .20UH 24A SMD - IHLP2525CZERR20M01 - Inductors, Coils, Chokes
| Digi-Key Part Number | 541-1001-2-ND |
2000 6000 10000 26000 50000 |
.86700 .81600 .76500 .71400 .66300 |
Extended Price
1734.00 4896.00 7650.00 18564.00 33150.00 |
| Manufacturer Part Number | IHLP2525CZERR20M01 | |||
| Description | INDUCTOR POWER .20UH 24A SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP2525CZERR20M01 |
| Vendor | Vishay/Dale |
| Category | Inductors, Coils, Chokes |
| Inductance | 200nH |
| Tolerance | ±20% |
| Package / Case | 0.270" L x 0.255" W x 0.118" H (6.86mm x 6.47mm x 3.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 24A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 3.000 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP2525CZERR20M01 IHLP2525CZERR20M01 541 1001 2 ND 54110012ND 541-1001-2 |
IHLP2525CZERR20M01 Specification Sheet
INDUCTOR POWER .20UH 24A SMD - IHLP2525CZERR20M01 (541-1001-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER .20UH 24A SMD - IHLP2525CZERR20M01
Order 'inductor power .20uh 24a smd - IHLP2525CZERR20M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1001-2-ND.
INDUCTOR POWER .20UH 24A SMD - IHLP2525CZERR20M01
Order 'inductor power .20uh 24a smd - IHLP2525CZERR20M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1001-1-ND.
INDUCTOR POWER .20UH 24A SMD - IHLP2525CZERR20M01
Order 'inductor power .20uh 24a smd - IHLP2525CZERR20M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1001-6-ND.
INDUCTOR POWER 1.0UH 24A SMD - IHLP5050CEER1R0M01
Order 'inductor power 1.0uh 24a smd - IHLP5050CEER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1017-2-ND.
INDUCTOR POWER 1.8UH 24A SMD - IHLP5050FDER1R8M01
Order 'inductor power 1.8uh 24a smd - IHLP5050FDER1R8M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050FDER1R8M01-ND.
INDUCTOR POWER 1.0UH 24A SMD - IHLP5050CEER1R0M01
Order 'inductor power 1.0uh 24a smd - IHLP5050CEER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1017-1-ND.
INDUCTOR POWER 1.0UH 24A SMD - IHLP5050CEER1R0M01
Order 'inductor power 1.0uh 24a smd - IHLP5050CEER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1017-6-ND.
INDUCTOR POWER 56UH 2.4A SMD - IHSM7832ER560L
Order 'inductor power 56uh 2.4a smd - IHSM7832ER560L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM7832ER560L-ND.
INDUCTOR POWER 6.8UH 2.4A SMD - IHLP2020BZER6R8M01
Order 'inductor power 6.8uh 2.4a smd - IHLP2020BZER6R8M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1092-2-ND.
INDUCTOR POWER 6.8UH 2.4A SMD - IHLP2020BZER6R8M01
Order 'inductor power 6.8uh 2.4a smd - IHLP2020BZER6R8M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1092-1-ND.
INDUCTOR POWER 6.8UH 2.4A SMD - IHLP2020BZER6R8M01
Order 'inductor power 6.8uh 2.4a smd - IHLP2020BZER6R8M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1092-6-ND.
INDUCTOR POWER 2.0UH 16A SMD - IHLP4040DZER2R0M11
Order 'inductor power 2.0uh 16a smd - IHLP4040DZER2R0M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER2R0M11-ND.
INDUCTOR POWER 1000UH .24A SMD - IHSM4825ER102L
Order 'inductor power 1000uh .24a smd - IHSM4825ER102L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM4825ER102L-ND.
INDUCTOR POWER 33UH 2.4A SMD - UP3B-330-R
Order 'inductor power 33uh 2.4a smd - UP3B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1089-1-ND.
INDUCTOR POWER 33UH 2.4A SMD - UP3B-330-R
Order 'inductor power 33uh 2.4a smd - UP3B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1089-2-ND.
Send this link via E-Mail
Help With This Screen
