INDUCTOR HIFREQ 7.5NH+/-.5 0201 - HK06037N5J-T
| Digi-Key Part Number | HK06037N5J-T-ND |
15000 |
.02300 |
Extended Price
345.00 |
| Manufacturer Part Number | HK06037N5J-T | |||
| Description | INDUCTOR HIFREQ 7.5NH+/-.5 0201 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HK06037N5J-T |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 7.5nH |
| Tolerance | ±5% |
| Series | HK |
| Package / Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Current | 150mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 5 @ 100MHz |
| Self Resonant Freq | 3.6GHz |
| DC Resistance (DCR) | 530.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HK06037N5J T HK06037N5JT |
HK06037N5J-T Specification Sheet
INDUCTOR HIFREQ 7.5NH+/-.5 0201 - HK06037N5J-T (HK06037N5J-T-ND)
Related parts:INDUCTOR HIFREQ 7.5NH+/-.5 0201 - HK06037N5J-T
Order 'inductor hifreq 7.5nh+/-.5 0201 - HK06037N5J-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK06037N5J-T-ND.
INDUCTOR HI FREQ 6.8NH 5% 0201 - HK06036N8J-T
Order 'inductor hi freq 6.8nh 5% 0201 - HK06036N8J-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1483-1-ND.
INDUCTOR HI FREQ 6.8NH 5% 0201 - HK06036N8J-T
Order 'inductor hi freq 6.8nh 5% 0201 - HK06036N8J-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1483-2-ND.
INDUCTOR HI FREQ 8.2NH 5% 0201 - HK06038N2J-T
Order 'inductor hi freq 8.2nh 5% 0201 - HK06038N2J-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1484-1-ND.
INDUCTOR HI FREQ 8.2NH 5% 0201 - HK06038N2J-T
Order 'inductor hi freq 8.2nh 5% 0201 - HK06038N2J-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1484-2-ND.
INDUCTOR HI FREQ 10NH 5% 0201 - HK060310NJ-T
Order 'inductor hi freq 10nh 5% 0201 - HK060310NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1485-1-ND.
INDUCTOR HI FREQ 10NH 5% 0201 - HK060310NJ-T
Order 'inductor hi freq 10nh 5% 0201 - HK060310NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1485-2-ND.
INDUCTOR HI FREQ 12NH 5% 0201 - HK060312NJ-T
Order 'inductor hi freq 12nh 5% 0201 - HK060312NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1486-1-ND.
INDUCTOR HI FREQ 12NH 5% 0201 - HK060312NJ-T
Order 'inductor hi freq 12nh 5% 0201 - HK060312NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1486-2-ND.
INDUCTOR HI FREQ 15NH 5% 0201 - HK060315NJ-T
Order 'inductor hi freq 15nh 5% 0201 - HK060315NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1487-1-ND.
INDUCTOR HI FREQ 15NH 5% 0201 - HK060315NJ-T
Order 'inductor hi freq 15nh 5% 0201 - HK060315NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1487-2-ND.
INDUCTOR HI FREQ 18NH 5% 0201 - HK060318NJ-T
Order 'inductor hi freq 18nh 5% 0201 - HK060318NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1488-1-ND.
INDUCTOR HI FREQ 18NH 5% 0201 - HK060318NJ-T
Order 'inductor hi freq 18nh 5% 0201 - HK060318NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1488-2-ND.
INDUCTOR HI FREQ 22NH 5% 0201 - HK060322NJ-T
Order 'inductor hi freq 22nh 5% 0201 - HK060322NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1489-1-ND.
INDUCTOR HI FREQ 22NH 5% 0201 - HK060322NJ-T
Order 'inductor hi freq 22nh 5% 0201 - HK060322NJ-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1489-2-ND.
Send this link via E-Mail
Help With This Screen