INDUCTOR RF 1200NH UNSHIELD SMD - HF1008-122K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1.2µH 320mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core HF1008-122K
| Digi-Key Part Number | HF1008-122K-ND |
500 |
1.30200 |
Extended Price
651.00 |
| Manufacturer Part Number | HF1008-122K | |||
| Description | INDUCTOR RF 1200NH UNSHIELD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 1.2µH 320mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core HF1008-122K
| Technical/Catalog Information | HF1008-122K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2µH |
| Tolerance | ±10% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 320mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 7.9MHz |
| Self Resonant Freq | 200MHz |
| DC Resistance (DCR) | 1.450 Ohm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HF1008 122K HF1008122K |
HF1008-122K Specification Sheet
INDUCTOR RF 1200NH UNSHIELD SMD - HF1008-122K (HF1008-122K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.2µH 320mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core HF1008-122KINDUCTOR RF 1200NH UNSHIELD SMD - HF1008-122K
Order 'inductor rf 1200nh unshield smd - HF1008-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-122K-ND.
INDUCTOR RF 4.7NH UNSHIELDED SMD - HF1008-047M
Order 'inductor rf 4.7nh unshielded smd - HF1008-047M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-047M-ND.
INDUCTOR RF 8.2NH UNSHIELDED SMD - HF1008-082M
Order 'inductor rf 8.2nh unshielded smd - HF1008-082M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-082M-ND.
INDUCTOR RF 10NH UNSHIELDED SMD - HF1008-100M
Order 'inductor rf 10nh unshielded smd - HF1008-100M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-100M-ND.
INDUCTOR RF 100NH UNSHIELDED SMD - HF1008-101K
Order 'inductor rf 100nh unshielded smd - HF1008-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-101K-ND.
INDUCTOR RF 1000NH UNSHIELD SMD - HF1008-102K
Order 'inductor rf 1000nh unshield smd - HF1008-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-102K-ND.
INDUCTOR RF 12NH UNSHIELDED SMD - HF1008-120M
Order 'inductor rf 12nh unshielded smd - HF1008-120M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-120M-ND.
INDUCTOR RF 120NH UNSHIELDED SMD - HF1008-121K
Order 'inductor rf 120nh unshielded smd - HF1008-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-121K-ND.
INDUCTOR RF 15NH UNSHIELDED SMD - HF1008-150M
Order 'inductor rf 15nh unshielded smd - HF1008-150M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-150M-ND.
INDUCTOR RF 150NH UNSHIELDED SMD - HF1008-151K
Order 'inductor rf 150nh unshielded smd - HF1008-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-151K-ND.
INDUCTOR RF 1500NH UNSHIELD SMD - HF1008-152K
Order 'inductor rf 1500nh unshield smd - HF1008-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-152K-ND.
INDUCTOR RF 18NH UNSHIELDED SMD - HF1008-180M
Order 'inductor rf 18nh unshielded smd - HF1008-180M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-180M-ND.
INDUCTOR RF 180NH UNSHIELDED SMD - HF1008-181K
Order 'inductor rf 180nh unshielded smd - HF1008-181K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-181K-ND.
INDUCTOR RF 1800NH UNSHIELD SMD - HF1008-182K
Order 'inductor rf 1800nh unshield smd - HF1008-182K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-182K-ND.
INDUCTOR RF 22NH UNSHIELDED SMD - HF1008-220M
Order 'inductor rf 22nh unshielded smd - HF1008-220M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-220M-ND.
Options for Fixed Inductors, Coils, Choke 1.2µH 320mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core HF1008-122K
Send this link via E-Mail
Help With This Screen
