Keywords:





INDUCTOR RF 10NH UNSHIELDED SMD - HF1008-100M - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 10nH 1.235A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Non-Magnetic Core HF1008-100M

Digi-Key Part Number HF1008-100M-ND
Price Break
500
Unit Price
1.30200
Extended Price
651.00
Manufacturer Part NumberHF1008-100M
DescriptionINDUCTOR RF 10NH UNSHIELDED SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 10nH 1.235A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Non-Magnetic Core HF1008-100M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fixed Inductors, Coils, Choke 10nH 1.235A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Non-Magnetic Core HF1008-100M
Technical/Catalog InformationHF1008-100M
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance10nH
Tolerance±20%
Package / Case0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm)
PackagingTape & Reel (TR)
TypeNon-Magnetic Core
Current 1.235A
Mounting TypeSurface Mount
Q @ Freq30 @ 50MHz
Self Resonant Freq3GHz
DC Resistance (DCR)80.00 mOhm Max
ShieldingUnshielded
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Operating Temperature-55°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HF1008 100M
HF1008100M

HF1008-100M Specification Sheet

Image of INDUCTOR RF 10NH UNSHIELDED SMD - HF1008-100M

INDUCTOR RF 10NH UNSHIELDED SMD - HF1008-100M (HF1008-100M-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 10nH 1.235A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Non-Magnetic Core HF1008-100M
INDUCTOR RF 10NH UNSHIELDED SMD - HF1008-100M
 Order 'inductor rf 10nh unshielded smd - HF1008-100M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-100M-ND.
INDUCTOR RF 4.7NH UNSHIELDED SMD - HF1008-047M
 Order 'inductor rf 4.7nh unshielded smd - HF1008-047M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-047M-ND.
INDUCTOR RF 8.2NH UNSHIELDED SMD - HF1008-082M
 Order 'inductor rf 8.2nh unshielded smd - HF1008-082M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-082M-ND.
INDUCTOR RF 100NH UNSHIELDED SMD - HF1008-101K
 Order 'inductor rf 100nh unshielded smd - HF1008-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-101K-ND.
INDUCTOR RF 1000NH UNSHIELD SMD - HF1008-102K
 Order 'inductor rf 1000nh unshield smd - HF1008-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-102K-ND.
INDUCTOR RF 12NH UNSHIELDED SMD - HF1008-120M
 Order 'inductor rf 12nh unshielded smd - HF1008-120M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-120M-ND.
INDUCTOR RF 120NH UNSHIELDED SMD - HF1008-121K
 Order 'inductor rf 120nh unshielded smd - HF1008-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-121K-ND.
INDUCTOR RF 1200NH UNSHIELD SMD - HF1008-122K
 Order 'inductor rf 1200nh unshield smd - HF1008-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-122K-ND.
INDUCTOR RF 15NH UNSHIELDED SMD - HF1008-150M
 Order 'inductor rf 15nh unshielded smd - HF1008-150M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-150M-ND.
INDUCTOR RF 150NH UNSHIELDED SMD - HF1008-151K
 Order 'inductor rf 150nh unshielded smd - HF1008-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-151K-ND.
INDUCTOR RF 1500NH UNSHIELD SMD - HF1008-152K
 Order 'inductor rf 1500nh unshield smd - HF1008-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-152K-ND.
INDUCTOR RF 18NH UNSHIELDED SMD - HF1008-180M
 Order 'inductor rf 18nh unshielded smd - HF1008-180M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-180M-ND.
INDUCTOR RF 180NH UNSHIELDED SMD - HF1008-181K
 Order 'inductor rf 180nh unshielded smd - HF1008-181K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-181K-ND.
INDUCTOR RF 1800NH UNSHIELD SMD - HF1008-182K
 Order 'inductor rf 1800nh unshield smd - HF1008-182K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-182K-ND.
INDUCTOR RF 22NH UNSHIELDED SMD - HF1008-220M
 Order 'inductor rf 22nh unshielded smd - HF1008-220M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-220M-ND.

Options for Fixed Inductors, Coils, Choke 10nH 1.235A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Non-Magnetic Core HF1008-100M
Send this link via E-Mail
Help With This Screen

INDUCTOR RF 10NH UNSHIELDED SMD - HF1008-100M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR RF 10mH 10% RADIAL - 4564-103K Next: INDUCTOR RF 10UH 10% OPEN RADIAL - 4669-103K
INDUCTOR RF 10NH UNSHIELDED SMD - HF1008-100M