INDUCTOR POWER 3.3UH 13.2A SMD - HCF1305-3R3-R
| Digi-Key Part Number | 513-1515-2-ND |
600 3000 6000 |
1.14600 1.07000 .99300 |
Extended Price
687.60 3210.00 5958.00 |
| Manufacturer Part Number | HCF1305-3R3-R | |||
| Description | INDUCTOR POWER 3.3UH 13.2A SMD | |||
| Quantity Available | 600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCF1305-3R3-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 3.300 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 13.200 A [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Packaging | Tape & Reel |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCF1305 3R3 R HCF13053R3R 513 1515 2 ND 51315152ND 513-1515-2 |
HCF1305-3R3-R Specification Sheet
INDUCTOR POWER 3.3UH 13.2A SMD - HCF1305-3R3-R (513-1515-2-ND)
Related parts:INDUCTOR POWER 3.3UH 13.2A SMD - HCF1305-3R3-R
Order 'inductor power 3.3uh 13.2a smd - HCF1305-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1515-2-ND.
INDUCTOR POWER 3.3UH 13.2A SMD - HCF1305-3R3-R
Order 'inductor power 3.3uh 13.2a smd - HCF1305-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1515-1-ND.
INDUCTOR THIN CHIP 3.3UH 2A SMD - TP4-3R3-R
Order 'inductor thin chip 3.3uh 2a smd - TP4-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number TP4-3R3-R-ND.
FILTER 3-TERM 12MHZ 2A SMD - ACH4518-333
Order 'filter 3-term 12mhz 2a smd - ACH4518-333' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2115-1-ND.
FILTER 3-TERM 12MHZ 2A SMD - ACH4518-333-TD01
Order 'filter 3-term 12mhz 2a smd - ACH4518-333-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2115-2-ND.
FILTER 3-TERM 15MHZ 2A SMD - ACH4518-223
Order 'filter 3-term 15mhz 2a smd - ACH4518-223' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2116-1-ND.
FILTER 3-TERM 15MHZ 2A SMD - ACH4518-223-TD01
Order 'filter 3-term 15mhz 2a smd - ACH4518-223-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2116-2-ND.
FILTER 3-TERM 18MHZ 2A SMD - ACH4518-153
Order 'filter 3-term 18mhz 2a smd - ACH4518-153' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2117-1-ND.
FILTER 3-TERM 18MHZ 2A SMD - ACH4518-153-TD01
Order 'filter 3-term 18mhz 2a smd - ACH4518-153-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2117-2-ND.
FILTER 3-TERM 23MHZ 2A SMD - ACH4518-103
Order 'filter 3-term 23mhz 2a smd - ACH4518-103' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2118-1-ND.
FILTER 3-TERM 23MHZ 2A SMD - ACH4518-103-TD01
Order 'filter 3-term 23mhz 2a smd - ACH4518-103-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2118-2-ND.
FILTER 3-TERM 35MHZ 2A SMD - ACH4518-682
Order 'filter 3-term 35mhz 2a smd - ACH4518-682' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2119-1-ND.
FILTER 3-TERM 35MHZ 2A SMD - ACH4518-682-TD01
Order 'filter 3-term 35mhz 2a smd - ACH4518-682-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2119-2-ND.
FILTER 3-TERM 40MHZ 2A SMD - ACH4518-472
Order 'filter 3-term 40mhz 2a smd - ACH4518-472' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2120-1-ND.
FILTER 3-TERM 40MHZ 2A SMD - ACH4518-472-TD01
Order 'filter 3-term 40mhz 2a smd - ACH4518-472-TD01' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2120-2-ND.
Send this link via E-Mail
Help With This Screen