INDUCTOR POWER 3UH 13.2A SMD - HCF1305-3R0-R
| Digi-Key Part Number | 513-1514-2-ND |
600 3000 6000 |
1.14600 1.07000 .99300 |
Extended Price
687.60 3210.00 5958.00 |
| Manufacturer Part Number | HCF1305-3R0-R | |||
| Description | INDUCTOR POWER 3UH 13.2A SMD | |||
| Quantity Available | 600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCF1305-3R0-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 3.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 13.200 A [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Packaging | Tape & Reel |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCF1305 3R0 R HCF13053R0R 513 1514 2 ND 51315142ND 513-1514-2 |
HCF1305-3R0-R Specification Sheet
INDUCTOR POWER 3UH 13.2A SMD - HCF1305-3R0-R (513-1514-2-ND)
Related parts:INDUCTOR POWER 3UH 13.2A SMD - HCF1305-3R0-R
Order 'inductor power 3uh 13.2a smd - HCF1305-3R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1514-2-ND.
INDUCTOR POWER 3UH 13.2A SMD - HCF1305-3R0-R
Order 'inductor power 3uh 13.2a smd - HCF1305-3R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1514-1-ND.
INDUCTOR POWER HI CURR 10UH SMD - HC1-100-R
Order 'inductor power hi curr 10uh smd - HC1-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1153-1-ND.
INDUCTOR POWER HI CURR 10UH SMD - HC1-100-R
Order 'inductor power hi curr 10uh smd - HC1-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1153-2-ND.
INDUCTOR POWER HI CURR 1.0UH SMD - HC1-1R0-R
Order 'inductor power hi curr 1.0uh smd - HC1-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1154-1-ND.
INDUCTOR POWER HI CURR 1.7UH SMD - HC1-1R7-R
Order 'inductor power hi curr 1.7uh smd - HC1-1R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1155-1-ND.
INDUCTOR POWER HI CURR 2.3UH SMD - HC1-2R3-R
Order 'inductor power hi curr 2.3uh smd - HC1-2R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1156-1-ND.
INDUCTOR POWER HI CURR 3.6UH SMD - HC1-3R6-R
Order 'inductor power hi curr 3.6uh smd - HC1-3R6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1157-1-ND.
INDUCTOR POWER HI CURR 5.1UH SMD - HC1-5R1-R
Order 'inductor power hi curr 5.1uh smd - HC1-5R1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1158-1-ND.
INDUCTOR POWER HI CURR 7.8UH SMD - HC1-7R8-R
Order 'inductor power hi curr 7.8uh smd - HC1-7R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1159-1-ND.
INDUCTOR POWER HI CURR 2.2UH SMD - HC2LP-2R2-R
Order 'inductor power hi curr 2.2uh smd - HC2LP-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1161-1-ND.
INDUCTOR POWER HI CURR 2.2UH SMD - HC2LP-2R2-R
Order 'inductor power hi curr 2.2uh smd - HC2LP-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1161-2-ND.
INDUCTOR POWER HI CURR 4.7UH SMD - HC2LP-4R7-R
Order 'inductor power hi curr 4.7uh smd - HC2LP-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1162-1-ND.
INDUCTOR POWER HI CURR 4.7UH SMD - HC2LP-4R7-R
Order 'inductor power hi curr 4.7uh smd - HC2LP-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1162-2-ND.
INDUCTOR POWER HI CURR 6.0UH SMD - HC2LP-6R0-R
Order 'inductor power hi curr 6.0uh smd - HC2LP-6R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1163-1-ND.
Send this link via E-Mail
Help With This Screen