INDUCTOR POWER 0.15UH 29A SMD - HC8LP-R15-R
| Digi-Key Part Number | HC8LP-R15-R-ND |
800 |
1.83600 |
Extended Price
1468.80 |
| Manufacturer Part Number | HC8LP-R15-R | |||
| Description | INDUCTOR POWER 0.15UH 29A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC8LP-R15-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 150.000 nH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 29.000 A [Max] |
| Shielding | Unshielded |
| Core Material | Iron Powder |
| Packaging | Bulk |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 155 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC8LP R15 R HC8LPR15R |
INDUCTOR POWER 0.15UH 29A SMD - HC8LP-R15-R (HC8LP-R15-R-ND)
Related parts :INDUCTOR POWER 0.15UH 29A SMD - HC8LP-R15-R
Order 'inductor power 0.15uh 29a smd - HC8LP-R15-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-R15-R-ND.
INDUCTOR POWER 15UH 3.4A SMD - HC8LP-150-R
Order 'inductor power 15uh 3.4a smd - HC8LP-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-150-R-ND.
INDUCTOR POWER SHIELD 15UH SMD - SD14-150-R
Order 'inductor power shield 15uh smd - SD14-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1175-1-ND.
INDUCTOR POWER SHIELD 15UH SMD - SD14-150-R
Order 'inductor power shield 15uh smd - SD14-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1175-2-ND.
INDUCTOR POWER SHIELD 15UH SMD - SD10-150-R
Order 'inductor power shield 15uh smd - SD10-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD10-150-R-ND.
INDUCTOR POWER SHIELD 1.5UH SMD - SD10-1R5-R
Order 'inductor power shield 1.5uh smd - SD10-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD10-1R5-R-ND.
INDUCTOR POWER SHIELD 15UH SMD - SD12-150-R
Order 'inductor power shield 15uh smd - SD12-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD12-150-R-ND.
INDUCTOR POWER SHIELD 1.5UH SMD - SD12-1R5-R
Order 'inductor power shield 1.5uh smd - SD12-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD12-1R5-R-ND.
INDUCTOR POWER SHIELD 1.5UH SMD - SD14-1R5-R
Order 'inductor power shield 1.5uh smd - SD14-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD14-1R5-R-ND.
INDUCTOR POWER SHIELD 15UH SMD - SD18-150-R
Order 'inductor power shield 15uh smd - SD18-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD18-150-R-ND.
INDUCTOR POWER SHIELD 1.5UH SMD - SD18-1R5-R
Order 'inductor power shield 1.5uh smd - SD18-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SD18-1R5-R-ND.
INDUCTOR POWER SHIELD 15UH SMD - SD20-150-R
Order 'inductor power shield 15uh smd - SD20-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD20-150-R-ND.
INDUCTOR POWER SHIELD 1.5UH SMD - SD20-1R5-R
Order 'inductor power shield 1.5uh smd - SD20-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD20-1R5-R-ND.
INDUCTOR POWER SHIELD 15UH SMD - SD25-150-R
Order 'inductor power shield 15uh smd - SD25-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD25-150-R-ND.
INDUCTOR POWER SHIELD 1.5UH SMD - SD25-1R5-R
Order 'inductor power shield 1.5uh smd - SD25-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD25-1R5-R-ND.
Send this link via E-Mail
Help With This Screen