INDUCTOR POWER 8.2UH 4.5A SMD - HC8LP-8R2-R - Inductors, Coils, Filters
| Digi-Key Part Number | HC8LP-8R2-R-ND |
800 |
1.68300 |
Extended Price
1346.40 |
| Manufacturer Part Number | HC8LP-8R2-R | |||
| Description | INDUCTOR POWER 8.2UH 4.5A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC8LP-8R2-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 8.200 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 4.500 A [Max] |
| Shielding | Unshielded |
| Core Material | Iron Powder |
| Packaging | Bulk |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 155 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC8LP 8R2 R HC8LP8R2R |
INDUCTOR POWER 8.2UH 4.5A SMD - HC8LP-8R2-R (HC8LP-8R2-R-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR POWER 8.2UH 4.5A SMD - HC8LP-8R2-R
Order 'inductor power 8.2uh 4.5a smd - HC8LP-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-8R2-R-ND.
INDUCTOR POWER SHIELD 2UH SMD - SD14-2R0-R
Order 'inductor power shield 2uh smd - SD14-2R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD14-2R0-R-ND.
RES ARRAY 0 OHM 8 TRM 4 RES SMD - YC164-JR-070RL
Order 'res array 0 ohm 8 trm 4 res smd - YC164-JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-0.0CT-ND.
RES ARRAY 0 OHM 8 TRM 4 RES SMD - YC164-JR-070RL
Order 'res array 0 ohm 8 trm 4 res smd - YC164-JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-0.0TR-ND.
RES ARRAY 0 OHM 8 TRM 4 RES SMD - YC164-JR-070RL
Order 'res array 0 ohm 8 trm 4 res smd - YC164-JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-0.0DKR-ND.
INDUCTOR POWER SHIELD 8.2UH SMD - SD10-8R2-R
Order 'inductor power shield 8.2uh smd - SD10-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1173-1-ND.
INDUCTOR POWER SHIELD 8.2UH SMD - SD10-8R2-R
Order 'inductor power shield 8.2uh smd - SD10-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1173-2-ND.
INDUCTOR POWER 8.2UH 5.5A SMD - HC8-8R2-R
Order 'inductor power 8.2uh 5.5a smd - HC8-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-8R2-R-ND.
INDUCTOR POWER 15UH 3.4A SMD - HC8LP-150-R
Order 'inductor power 15uh 3.4a smd - HC8LP-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-150-R-ND.
INDUCTOR POWER 1.2UH 12.4A SMD - HC8LP-1R2-R
Order 'inductor power 1.2uh 12.4a smd - HC8LP-1R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-1R2-R-ND.
INDUCTOR POWER 22UH 2.8A SMD - HC8LP-220-R
Order 'inductor power 22uh 2.8a smd - HC8LP-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-220-R-ND.
INDUCTOR POWER 2.6UH 8.3A SMD - HC8LP-2R6-R
Order 'inductor power 2.6uh 8.3a smd - HC8LP-2R6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-2R6-R-ND.
INDUCTOR POWER 3.5UH 6.9A SMD - HC8LP-3R5-R
Order 'inductor power 3.5uh 6.9a smd - HC8LP-3R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-3R5-R-ND.
INDUCTOR POWER 47UH 1.8A SMD - HC8LP-470-R
Order 'inductor power 47uh 1.8a smd - HC8LP-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-470-R-ND.
INDUCTOR POWER 5.6UH 5.5A SMD - HC8LP-5R6-R
Order 'inductor power 5.6uh 5.5a smd - HC8LP-5R6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-5R6-R-ND.
Send this link via E-Mail
Help With This Screen