INDUCTOR POWER 22UH 2.8A SMD - HC8LP-220-R
| Digi-Key Part Number | HC8LP-220-R-ND |
800 |
1.68300 |
Extended Price
1346.40 |
| Manufacturer Part Number | HC8LP-220-R | |||
| Description | INDUCTOR POWER 22UH 2.8A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC8LP-220-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 22.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 2.800 A [Max] |
| Shielding | Unshielded |
| Core Material | Iron Powder |
| Packaging | Bulk |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 155 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC8LP 220 R HC8LP220R |
INDUCTOR POWER 22UH 2.8A SMD - HC8LP-220-R (HC8LP-220-R-ND)
Related parts:INDUCTOR POWER 22UH 2.8A SMD - HC8LP-220-R
Order 'inductor power 22uh 2.8a smd - HC8LP-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-220-R-ND.
INDUCTOR POWER 22UH 0.76A SMD - UP0.4C-220-R
Order 'inductor power 22uh 0.76a smd - UP0.4C-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1061-1-ND.
INDUCTOR POWER 22UH 0.76A SMD - UP0.4C-220-R
Order 'inductor power 22uh 0.76a smd - UP0.4C-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1061-2-ND.
INDUCTOR POWER 22UH 1A SMD - UP1B-220-R
Order 'inductor power 22uh 1a smd - UP1B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1069-1-ND.
INDUCTOR POWER 22UH 1A SMD - UP1B-220-R
Order 'inductor power 22uh 1a smd - UP1B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1069-2-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220
Order 'inductor power 22uh 2.8a smd - UP2B-220' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1078-1-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220
Order 'inductor power 22uh 2.8a smd - UP2B-220' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1078-2-ND.
INDUCTOR POWER 22UH 3.1A SMD - UP3B-220-R
Order 'inductor power 22uh 3.1a smd - UP3B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1088-1-ND.
INDUCTOR POWER 22UH 3.1A SMD - UP3B-220-R
Order 'inductor power 22uh 3.1a smd - UP3B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1088-2-ND.
INDUCTOR POWER 22UH 4.5A SMD - UP4B-220-R
Order 'inductor power 22uh 4.5a smd - UP4B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1096-1-ND.
INDUCTOR POWER 22UH 4.5A SMD - UP4B-220-R
Order 'inductor power 22uh 4.5a smd - UP4B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1096-2-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220-R
Order 'inductor power 22uh 2.8a smd - UP2B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1230-1-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220-R
Order 'inductor power 22uh 2.8a smd - UP2B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1230-2-ND.
INDUCTOR POWER 22UH 3.4A SMD - HC8-220-R
Order 'inductor power 22uh 3.4a smd - HC8-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-220-R-ND.
INDUCTOR POWER 22UH 2.9A SMD - UP2-220-R
Order 'inductor power 22uh 2.9a smd - UP2-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-220-R-ND.
Send this link via E-Mail
Help With This Screen