INDUCTOR POWER 8.2UH 5.5A SMD - HC8-8R2-R
| Digi-Key Part Number | HC8-8R2-R-ND |
800 |
1.83600 |
Extended Price
1468.80 |
| Manufacturer Part Number | HC8-8R2-R | |||
| Description | INDUCTOR POWER 8.2UH 5.5A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC8-8R2-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 8.200 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 5.500 A [Max] |
| Shielding | Unshielded |
| Core Material | Iron Powder |
| Packaging | Bulk |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 155 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC8 8R2 R HC88R2R |
INDUCTOR POWER 8.2UH 5.5A SMD - HC8-8R2-R (HC8-8R2-R-ND)
Related parts:INDUCTOR POWER 8.2UH 5.5A SMD - HC8-8R2-R
Order 'inductor power 8.2uh 5.5a smd - HC8-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-8R2-R-ND.
INDUCTOR POWER SHIELD 2UH SMD - SD14-2R0-R
Order 'inductor power shield 2uh smd - SD14-2R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD14-2R0-R-ND.
INDUCTOR POWER SHIELD 1.20UH SMD - HC8-1R2-R
Order 'inductor power shield 1.20uh smd - HC8-1R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1109-1-ND.
INDUCTOR POWER SHIELD 1.20UH SMD - HC8-1R2-R
Order 'inductor power shield 1.20uh smd - HC8-1R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1109-2-ND.
INDUCTOR POWER SHIELD 0.39UH SMD - HC8-R39-R
Order 'inductor power shield 0.39uh smd - HC8-R39-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1110-1-ND.
INDUCTOR POWER SHIELD 0.39UH SMD - HC8-R39-R
Order 'inductor power shield 0.39uh smd - HC8-R39-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1110-2-ND.
INDUCTOR POWER SHIELD 8.2UH SMD - SD10-8R2-R
Order 'inductor power shield 8.2uh smd - SD10-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1173-1-ND.
INDUCTOR POWER SHIELD 8.2UH SMD - SD10-8R2-R
Order 'inductor power shield 8.2uh smd - SD10-8R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1173-2-ND.
INDUCTOR POWER 10UH 5.2A SMD - HC8-100-R
Order 'inductor power 10uh 5.2a smd - HC8-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-100-R-ND.
INDUCTOR POWER 15UH 4.1A SMD - HC8-150-R
Order 'inductor power 15uh 4.1a smd - HC8-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-150-R-ND.
INDUCTOR POWER 1.9UH 12.4A SMD - HC8-1R9-R
Order 'inductor power 1.9uh 12.4a smd - HC8-1R9-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-1R9-R-ND.
INDUCTOR POWER 22UH 3.4A SMD - HC8-220-R
Order 'inductor power 22uh 3.4a smd - HC8-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-220-R-ND.
INDUCTOR POWER 2.6UH 10.2A SMD - HC8-2R6-R
Order 'inductor power 2.6uh 10.2a smd - HC8-2R6-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-2R6-R-ND.
INDUCTOR POWER 33UH 2.7A SMD - HC8-330-R
Order 'inductor power 33uh 2.7a smd - HC8-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-330-R-ND.
INDUCTOR POWER 3.5UH 8.5A SMD - HC8-3R5-R
Order 'inductor power 3.5uh 8.5a smd - HC8-3R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-3R5-R-ND.
Send this link via E-Mail
Help With This Screen