CABINET 20 DRAWER 11-1/4X12X6" - C20P-C - Boxes, Enclosures, Racks
| Digi-Key Part Number | 510-1014-ND |
1 10 100 250 500 |
77.26000 64.12600 59.10390 54.08200 48.28750 |
Extended Price
77.26 641.26 5910.39 13520.50 24143.75 |
| Manufacturer Part Number | C20P-C | |||
| Description | CABINET 20 DRAWER 11-1/4X12X6" | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C20P-C |
| Vendor | Flambeau Inc |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Individual Drawers |
| Features | Compartment(s)/Drawer(s) - 20 |
| Material | Plastic - Conductive Plastic |
| Ratings | - |
| Series | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 11.25" L x 12" W x 6" H (285.75mm x 304.8mm x 152.4mm) |
| Thickness | - |
| Weight | - |
| Container Type | Cabinet |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C20P C C20PC 510 1014 ND 5101014ND 510-1014 |
CABINET 20 DRAWER 11-1/4X12X6" - C20P-C (510-1014-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CABINET 20 DRAWER 11-1/4X12X6" - C20P
Order 'cabinet 20 drawer 11-1/4x12x6" - C20P' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1013-ND.
CABINET 20 DRAWER 11-1/4X12X6" - C20P-C
Order 'cabinet 20 drawer 11-1/4x12x6" - C20P-C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1014-ND.
CABINET 30 DRAWER 11-1/4X12X6" - U30P-C
Order 'cabinet 30 drawer 11-1/4x12x6" - U30P-C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1021-ND.
CABINET 30 DRAWER 11-1/4X12X6" - U30P
Order 'cabinet 30 drawer 11-1/4x12x6" - U30P' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1022-ND.
CABINET 26 DRAWER 16-1/2X12X6" - C26P
Order 'cabinet 26 drawer 16-1/2x12x6" - C26P' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1015-ND.
CABINET 26 DRAWER 16-1/2X12X6" - C26P-C
Order 'cabinet 26 drawer 16-1/2x12x6" - C26P-C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1016-ND.
CABINET 45 DRAWER 16-1/2X12X6" - U45P-C
Order 'cabinet 45 drawer 16-1/2x12x6" - U45P-C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1023-ND.
CABINET 45 DRAWER 16-1/2X12X6" - U45P
Order 'cabinet 45 drawer 16-1/2x12x6" - U45P' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1024-ND.
CASE 11-1/2X8-1/2X4-1/4" BLK W/F - 50351F
Order 'case 11-1/2x8-1/2x4-1/4" blk w/f - 50351F' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50351F-ND.
CASE 11-1/2X8-1/2X4-1/4" BLACK - 50351
Order 'case 11-1/2x8-1/2x4-1/4" black - 50351' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50351-ND.
CASE 11-3/4X8-1/8X3-3/16" BK W/F - 50330F
Order 'case 11-3/4x8-1/8x3-3/16" bk w/f - 50330F' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50330F-ND.
CASE 11-3/4X8-1/8X3-3/16" BLACK - 50330
Order 'case 11-3/4x8-1/8x3-3/16" black - 50330' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50330-ND.
CASE COND 11-7/8X8-3/16X1-1/4" - 50015
Order 'case cond 11-7/8x8-3/16x1-1/4" - 50015' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1006-ND.
CASE 8-1/4X5-7/16X3-5/16" BK W/F - 50190F
Order 'case 8-1/4x5-7/16x3-5/16" bk w/f - 50190F' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50190F-ND.
CASE 8-1/4X5-7/16X3-5/16" BLACK - 50190
Order 'case 8-1/4x5-7/16x3-5/16" black - 50190' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50190-ND.
Send this link via E-Mail
Help With This Screen