Keywords:





INDUCTOR .22UH 5% TYPE FSLM SMD - #FSLM2520-R22J=P2 - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 220nH 430mA 1008 (2520 metric) Toko America Inc Ferrite Core #FSLM2520-R22J=P2

Digi-Key Part Number #FSLM2520-R22J=P2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number#FSLM2520-R22J=P2
DescriptionINDUCTOR .22UH 5% TYPE FSLM SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase Fixed Inductors, Coils, Choke 220nH 430mA 1008 (2520 metric) Toko America Inc Ferrite Core #FSLM2520-R22J=P2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 220nH 430mA 1008 (2520 metric) Toko America Inc Ferrite Core #FSLM2520-R22J=P2
Technical/Catalog Information#FSLM2520-R22J=P2
VendorToko America Inc
CategoryInductors, Coils, Chokes
Inductance220nH
Tolerance±5%
Package / Case1008 (2520 metric)
PackagingTape & Reel (TR)
TypeFerrite Core
Current 430mA
Mounting TypeSurface Mount
Q @ Freq30 @ 25.2MHz
Self Resonant Freq390MHz
DC Resistance (DCR)300.0 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Operating Temperature-40°C ~ 85°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names #FSLM2520 R22J=P2
#FSLM2520R22J=P2


Image of INDUCTOR .22UH 5% TYPE FSLM SMD - #FSLM2520-R22J=P2

INDUCTOR .22UH 5% TYPE FSLM SMD - #FSLM2520-R22J=P2 (#FSLM2520-R22J=P2-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 220nH 430mA 1008 (2520 metric) Toko America Inc Ferrite Core #FSLM2520-R22J=P2
INDUCTOR .22UH 5% TYPE FSLM SMD - #FSLM2520-R22J=P2
 Order 'inductor .22uh 5% type fslm smd - #FSLM2520-R22J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-R22J=P2-ND.
INDUCTOR .22UH 5% TYPE FSLM SMD - FSLM2520-R22J=P2
 Order 'inductor .22uh 5% type fslm smd - FSLM2520-R22J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3604TR-ND.
INDUCTOR 22UH 5% TYPE FSLM SMD - #FSLM2520-220J=P2
 Order 'inductor 22uh 5% type fslm smd - #FSLM2520-220J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-220J=P2-ND.
INDUCTOR 2.2UH 5% TYPE FSLM SMD - #FSLM2520-2R2J=P2
 Order 'inductor 2.2uh 5% type fslm smd - #FSLM2520-2R2J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-2R2J=P2-ND.
INDUCTOR 2.2UH 5% TYPE FSLM SMD - FSLM2520-2R2J=P2
 Order 'inductor 2.2uh 5% type fslm smd - FSLM2520-2R2J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3615TR-ND.
INDUCTOR 22UH 5% TYPE FSLM SMD - FSLM2520-220J=P2
 Order 'inductor 22uh 5% type fslm smd - FSLM2520-220J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS3627TR-ND.
INDUCTOR 10UH 5% TYPE FSLM SMD - #FSLM2520-100J=P2
 Order 'inductor 10uh 5% type fslm smd - #FSLM2520-100J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-100J=P2-ND.
INDUCTOR 100UH 5% TYPE FSLM SMD - #FSLM2520-101J=P2
 Order 'inductor 100uh 5% type fslm smd - #FSLM2520-101J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-101J=P2-ND.
INDUCTOR 12UH 5% TYPE FSLM SMD - #FSLM2520-120J=P2
 Order 'inductor 12uh 5% type fslm smd - #FSLM2520-120J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-120J=P2-ND.
INDUCTOR 120UH 5% TYPE FSLM SMD - #FSLM2520-121J=P2
 Order 'inductor 120uh 5% type fslm smd - #FSLM2520-121J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-121J=P2-ND.
INDUCTOR 15UH 5% TYPE FSLM SMD - #FSLM2520-150J=P2
 Order 'inductor 15uh 5% type fslm smd - #FSLM2520-150J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-150J=P2-ND.
INDUCTOR 150UH 5% TYPE FSLM SMD - #FSLM2520-151J=P2
 Order 'inductor 150uh 5% type fslm smd - #FSLM2520-151J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-151J=P2-ND.
INDUCTOR 18UH 5% TYPE FSLM SMD - #FSLM2520-180J=P2
 Order 'inductor 18uh 5% type fslm smd - #FSLM2520-180J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-180J=P2-ND.
INDUCTOR 180UH 5% TYPE FSLM SMD - #FSLM2520-181J=P2
 Order 'inductor 180uh 5% type fslm smd - #FSLM2520-181J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-181J=P2-ND.
INDUCTOR 1.0UH 5% TYPE FSLM SMD - #FSLM2520-1R0J=P2
 Order 'inductor 1.0uh 5% type fslm smd - #FSLM2520-1R0J=P2' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #FSLM2520-1R0J=P2-ND.

Options for Fixed Inductors, Coils, Choke 220nH 430mA 1008 (2520 metric) Toko America Inc Ferrite Core #FSLM2520-R22J=P2
Send this link via E-Mail
Help With This Screen

INDUCTOR .22UH 5% TYPE FSLM SMD - #FSLM2520-R22J=P2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR .22UH 5% FIXED SMD - ELJ-NDR22JF Next: INDUCTOR .22UH 5% TYPE FSLM SMD - FSLM2520-R22J=P2
INDUCTOR .22UH 5% TYPE FSLM SMD - #FSLM2520-R22J=P2