CAP CER 2700PF 2000V X7R 1808 - C1808C272KGRACTU - Capacitors
| Digi-Key Part Number | 399-4830-2-ND |
1000 5000 10000 |
.59000 .45900 .43600 |
Extended Price
590.00 2295.00 4360.00 |
| Manufacturer Part Number | C1808C272KGRACTU | |||
| Description | CAP CER 2700PF 2000V X7R 1808 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1808C272KGRACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 2700pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1808C272KGRACTU C1808C272KGRACTU 399 4830 2 ND 39948302ND 399-4830-2 |
C1808C272KGRACTU Specification Sheet
CAP CER 2700PF 2000V X7R 1808 - C1808C272KGRACTU (399-4830-2-ND) - Capacitors
Related parts Capacitors :CAP CER 2700PF 2000V X7R 1808 - C1808C272KGRACTU
Order 'cap cer 2700pf 2000v x7r 1808 - C1808C272KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4830-1-ND.
CAP CER 2700PF 2000V X7R 1808 - C1808C272KGRACTU
Order 'cap cer 2700pf 2000v x7r 1808 - C1808C272KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4830-2-ND.
CAP CER 2700PF 2000V X7R 1808 - C1808C272KGRACTU
Order 'cap cer 2700pf 2000v x7r 1808 - C1808C272KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4830-6-ND.
CAP CER 2700PF 2000V X7R 1808 - C1808C272JGRACTU
Order 'cap cer 2700pf 2000v x7r 1808 - C1808C272JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C272JGRACTU-ND.
CAP CER 2700PF 2000V X7R 1808 - C1808C272MGRACTU
Order 'cap cer 2700pf 2000v x7r 1808 - C1808C272MGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C272MGRACTU-ND.
CAP CER 2700PF 2000V X7R 1210 - 202S41W272KV4E
Order 'cap cer 2700pf 2000v x7r 1210 - 202S41W272KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1041-1-ND.
CAP CER 2700PF 2000V X7R 1210 - 202S41W272KV4E
Order 'cap cer 2700pf 2000v x7r 1210 - 202S41W272KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1041-2-ND.
CAP CER 2700PF 2000V X7R 1210 - 202S41W272KV4E
Order 'cap cer 2700pf 2000v x7r 1210 - 202S41W272KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1041-6-ND.
CAP CER 1000PF 2000V X7R 1808 - C1808C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1808 - C1808C102KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3443-1-ND.
CAP CER 1000PF 2000V X7R 1808 - C1808C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1808 - C1808C102KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3443-2-ND.
CAP CER 1000PF 2000V X7R 1808 - C1808C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1808 - C1808C102KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3443-6-ND.
CAP CER 470PF 2000V X7R 1808 - 1808GC471ZAT1A
Order 'cap cer 470pf 2000v x7r 1808 - 1808GC471ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC471ZAT1A-ND.
CAP CER 2700PF 1500V X7R 1808 - 1808SC272KATME
Order 'cap cer 2700pf 1500v x7r 1808 - 1808SC272KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC272KATME-ND.
CAP CER 150PF 2000V X7R 1808 - 202R29W151KV4E
Order 'cap cer 150pf 2000v x7r 1808 - 202R29W151KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1042-1-ND.
CAP CER 150PF 2000V X7R 1808 - 202R29W151KV4E
Order 'cap cer 150pf 2000v x7r 1808 - 202R29W151KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1042-2-ND.
Send this link via E-Mail
Help With This Screen
