CAP CER 2700PF 2000V X7R 1808 - C1808C272KGRACTU - Capacitors
2700pF Ceramic Capacitor Kemet (VA) 1808 (4520 metric) 2000V (2kV) C1808C272KGRACTU
| Digi-Key Part Number | 399-4830-1-ND |
10 100 500 1000 |
3.60800 2.13200 1.23000 .85280 |
Extended Price
36.08 213.20 615.00 852.80 |
| Manufacturer Part Number | C1808C272KGRACTU | |||
| Description | CAP CER 2700PF 2000V X7R 1808 | |||
| Quantity Available | 2700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1808C272KGRACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2700pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1808C272KGRACTU C1808C272KGRACTU 399 4830 1 ND 39948301ND 399-4830-1 |
C1808C272KGRACTU Specification Sheet
CAP CER 2700PF 2000V X7R 1808 - C1808C272KGRACTU (399-4830-1-ND) - Capacitors
Related parts 2700pF Ceramic Capacitor Kemet (VA) 1808 (4520 metric) 2000V (2kV) C1808C272KGRACTUCAP CER 2700PF 2000V X7R 1808 - C1808C272KGRACTU
Order 'cap cer 2700pf 2000v x7r 1808 - C1808C272KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4830-1-ND.
CAP CER 2700PF 2000V X7R 1808 - C1808C272KGRACTU
Order 'cap cer 2700pf 2000v x7r 1808 - C1808C272KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4830-6-ND.
CAP CER 2700PF 2000V X7R 1808 - C1808C272KGRACTU
Order 'cap cer 2700pf 2000v x7r 1808 - C1808C272KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4830-2-ND.
CAP CER 2700PF 2000V X7R 1808 - C1808C272JGRACTU
Order 'cap cer 2700pf 2000v x7r 1808 - C1808C272JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C272JGRACTU-ND.
CAP CER 2700PF 2000V X7R 1808 - C1808C272MGRACTU
Order 'cap cer 2700pf 2000v x7r 1808 - C1808C272MGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C272MGRACTU-ND.
CAP CER 1000PF 2000V X7R 1808 - C1808C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1808 - C1808C102KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3443-1-ND.
CAP CER 1000PF 2000V X7R 1808 - C1808C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1808 - C1808C102KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3443-6-ND.
CAP CER 2700PF 2000V X7R 1210 - 202S41W272KV4E
Order 'cap cer 2700pf 2000v x7r 1210 - 202S41W272KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1041-1-ND.
CAP CER 2700PF 2000V X7R 1210 - 202S41W272KV4E
Order 'cap cer 2700pf 2000v x7r 1210 - 202S41W272KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1041-6-ND.
CAP CER .01UF 1000V X7R 1808 - C1808C103KDRACTU
Order 'cap cer .01uf 1000v x7r 1808 - C1808C103KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3444-1-ND.
CAP CER 1000PF 2000V X7R 1812 - C1812C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1812 - C1812C102KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3447-1-ND.
CAP CER 1000PF 2000V X7R 1206 - C1206C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1206 - C1206C102KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4819-1-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4821-1-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4822-1-ND.
CAP CER 15000PF 1000V X7R 1808 - C1808C153KDRACTU
Order 'cap cer 15000pf 1000v x7r 1808 - C1808C153KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4823-1-ND.
Options for 2700pF Ceramic Capacitor Kemet (VA) 1808 (4520 metric) 2000V (2kV) C1808C272KGRACTU
Send this link via E-Mail
Help With This Screen
