270pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C271JZGACTU
CAP CER 270PF 2500V C0G 1808 - C1808C271JZGACTU - Capacitors
| Digi-Key Part Number | 399-4829-2-ND |
1000 5000 10000 |
.70200 .54600 .51900 |
Extended Price
702.00 2730.00 5190.00 |
| Manufacturer Part Number | C1808C271JZGACTU | |||
| Description | CAP CER 270PF 2500V C0G 1808 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1808C271JZGACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 270pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Thickness | 0.56mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1808C271JZGACTU C1808C271JZGACTU 399 4829 2 ND 39948292ND 399-4829-2 |
C1808C271JZGACTU Specification Sheet
CAP CER 270PF 2500V C0G 1808 - C1808C271JZGACTU (399-4829-2-ND) - Capacitors
Related parts 270pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C271JZGACTU270pF Ceramic Capacitor Kemet (VA) 1808 (4520 metric) 2500V (2.5kV) C1808C271JZGACTU
Order 'cap cer 270pf 2500v c0g 1808 - C1808C271JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4829-1-ND.
270pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C271JZGACTU
Order 'cap cer 270pf 2500v c0g 1808 - C1808C271JZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4829-2-ND.
270pF Ceramic Capacitor Kemet (VA) 1808 (4520 metric) 2500V (2.5kV) C1808C271JZGACTU
Order 'cap cer 270pf 2500v c0g 1808 - C1808C271JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4829-6-ND.
270pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C271FZGACTU
Order 'cap cer 270pf 2500v cog 1808 - C1808C271FZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C271FZGACTU-ND.
270pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C271GZGACTU
Order 'cap cer 270pf 2500v cog 1808 - C1808C271GZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C271GZGACTU-ND.
270pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C271KZGACTU
Order 'cap cer 270pf 2500v cog 1808 - C1808C271KZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C271KZGACTU-ND.
270pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C271MZGACTU
Order 'cap cer 270pf 2500v cog 1808 - C1808C271MZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C271MZGACTU-ND.
270pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 2500V (2.5kV) C1812C271JZGACTU
Order 'cap cer 270pf 2500v c0g 1812 - C1812C271JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4836-1-ND.
270pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C271JZGACTU
Order 'cap cer 270pf 2500v c0g 1812 - C1812C271JZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4836-2-ND.
270pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 2500V (2.5kV) C1812C271JZGACTU
Order 'cap cer 270pf 2500v c0g 1812 - C1812C271JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4836-6-ND.
160pF Ceramic Capacitor Kemet (VA) 1808 (4520 metric) 2500V (2.5kV) C1808C161JZGACTU
Order 'cap cer 160pf 2500v c0g 1808 - C1808C161JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4824-1-ND.
160pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C161JZGACTU
Order 'cap cer 160pf 2500v c0g 1808 - C1808C161JZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4824-2-ND.
180pF Ceramic Capacitor Kemet (VA) 1808 (4520 metric) 2500V (2.5kV) C1808C181JZGACTU
Order 'cap cer 180pf 2500v c0g 1808 - C1808C181JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4825-1-ND.
180pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C181JZGACTU
Order 'cap cer 180pf 2500v c0g 1808 - C1808C181JZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4825-2-ND.
200pF Ceramic Capacitor Kemet (VA) 1808 (4520 metric) 2500V (2.5kV) C1808C201JZGACTU
Order 'cap cer 200pf 2500v c0g 1808 - C1808C201JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4826-1-ND.
Options for 270pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C271JZGACTU
Send this link via E-Mail
Help With This Screen
