Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU

Digi-Key Part Number 399-4822-1-ND
Price Break
10
100
500
Unit Price
2.95000
1.74330
1.00576
Extended Price
29.50
174.33
502.88
Manufacturer Part NumberC1210C222JGRACTU
DescriptionCAP CER 2200PF 2000V X7R 1210
Quantity Available 1440
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1210C222JGRACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance2200pF
Voltage - Rated2000V (2kV)
Tolerance±5%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1210C222JGRACTU
C1210C222JGRACTU
399 4822 1 ND
39948221ND
399-4822-1

C1210C222JGRACTU Specification Sheet

CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU (399-4822-1-ND)

Related parts:
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
 Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4822-1-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
 Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4822-2-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
 Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4822-6-ND.
CAP CER 2200PF 1KV X7R 1210 - 1210AC222ZA1ME
 Order 'cap cer 2200pf 1kv x7r 1210 - 1210AC222ZA1ME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210AC222ZA1ME-ND.
CAP CER 1000PF 2000V X7R 1210 - 1210GC102KAZ1A
 Order 'cap cer 1000pf 2000v x7r 1210 - 1210GC102KAZ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4602-2-ND.
CAP CER 2200PF 2KV X7R 1210 - 1210GC222ZA1ME
 Order 'cap cer 2200pf 2kv x7r 1210 - 1210GC222ZA1ME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210GC222ZA1ME-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
 Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4821-1-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
 Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4821-2-ND.
CAP CER 2200PF 2000V X7R 10%1812 - C4532X7R3D222K
 Order 'cap cer 2200pf 2000v x7r 10%1812 - C4532X7R3D222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2389-1-ND.
CAP CER 2200PF 2000V X7R 10%1812 - C4532X7R3D222K
 Order 'cap cer 2200pf 2000v x7r 10%1812 - C4532X7R3D222K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2389-2-ND.
CAP CER 2200PF 2000V COG 1210 - C1210C222KGRACTU
 Order 'cap cer 2200pf 2000v cog 1210 - C1210C222KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1210C222KGRACTU-ND.
CAP CER 2200PF 2000V COG 1210 - C1210C222MGRACTU
 Order 'cap cer 2200pf 2000v cog 1210 - C1210C222MGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1210C222MGRACTU-ND.
CAP CER 2200PF 50V X7R 1210 - 12105C222KAT2A
 Order 'cap cer 2200pf 50v x7r 1210 - 12105C222KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12105C222KAT2A-ND.
CAP CER 2200PF 500V X7R 1210 - 12107C222JAT2A
 Order 'cap cer 2200pf 500v x7r 1210 - 12107C222JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12107C222JAT2A-ND.
CAP CER 2200PF 500V X7R 1210 - 12107C222KAT2A
 Order 'cap cer 2200pf 500v x7r 1210 - 12107C222KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12107C222KAT2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 2200PF 2000V X7R 10%1812 - C4532X7R3D222K Next: CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU