CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
| Digi-Key Part Number | 399-4821-1-ND |
10 100 500 1000 |
2.95000 1.74330 1.00576 .69732 |
Extended Price
29.50 174.33 502.88 697.32 |
| Manufacturer Part Number | C1210C182JGRACTU | |||
| Description | CAP CER 1800PF 2000V X7R 1210 | |||
| Quantity Available | 1650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C182JGRACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1800pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C182JGRACTU C1210C182JGRACTU 399 4821 1 ND 39948211ND 399-4821-1 |
C1210C182JGRACTU Specification Sheet
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU (399-4821-1-ND)
Related parts:CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4821-1-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4821-2-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4821-6-ND.
CAP CER 1000PF 2000V X7R 1210 - 1210GC102KAZ1A
Order 'cap cer 1000pf 2000v x7r 1210 - 1210GC102KAZ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4602-2-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4822-1-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4822-2-ND.
CAP CER 1800PF 2000V COG 1210 - C1210C182KGRACTU
Order 'cap cer 1800pf 2000v cog 1210 - C1210C182KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1210C182KGRACTU-ND.
CAP CER 1800PF 2000V COG 1210 - C1210C182MGRACTU
Order 'cap cer 1800pf 2000v cog 1210 - C1210C182MGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1210C182MGRACTU-ND.
CAP CER 1800PF 500V X7R 1210 - 12107C182KAT2A
Order 'cap cer 1800pf 500v x7r 1210 - 12107C182KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12107C182KAT2A-ND.
CAP CER 1000PF 2000V X7R 1210 - 202S41W102KV4E
Order 'cap cer 1000pf 2000v x7r 1210 - 202S41W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1040-1-ND.
CAP CER 1000PF 2000V X7R 1210 - 202S41W102KV4E
Order 'cap cer 1000pf 2000v x7r 1210 - 202S41W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1040-2-ND.
CAP CER 1000PF 2000V X7R 1210 - 202S41W102KV4E
Order 'cap cer 1000pf 2000v x7r 1210 - 202S41W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1040-6-ND.
CAP CER 2700PF 2000V X7R 1210 - 202S41W272KV4E
Order 'cap cer 2700pf 2000v x7r 1210 - 202S41W272KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1041-1-ND.
CAP CER 2700PF 2000V X7R 1210 - 202S41W272KV4E
Order 'cap cer 2700pf 2000v x7r 1210 - 202S41W272KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1041-2-ND.
CAP CER 2700PF 2000V X7R 1210 - 202S41W272KV4E
Order 'cap cer 2700pf 2000v x7r 1210 - 202S41W272KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1041-6-ND.
Send this link via E-Mail
Help With This Screen