Keywords:





COIL CHOKE 10UH RADIAL - ELC-10D100E

Digi-Key Part Number ELC-10D100E-ND
Price Break
500
Unit Price
.31576
Extended Price
157.88
Manufacturer Part NumberELC-10D100E
DescriptionCOIL CHOKE 10UH RADIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationELC-10D100E
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance10µH
Tolerance±20%
Package / CaseRadial
PackagingBulk
Type-
Current 3.9A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)26.00 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELC 10D100E
ELC10D100E

ELC-10D100E Specification Sheet

Image of COIL CHOKE 10UH RADIAL - ELC-10D100E

COIL CHOKE 10UH RADIAL - ELC-10D100E (ELC-10D100E-ND)

Related parts :
COIL CHOKE 10UH RADIAL - ELC-10D100E
 Order 'coil choke 10uh radial - ELC-10D100E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-10D100E-ND.
COIL CHOKE 10UH RADIAL - ELC-06D100E
 Order 'coil choke 10uh radial - ELC-06D100E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D100E-ND.
COIL CHOKE 10UH RADIAL - ELC-09D100DF
 Order 'coil choke 10uh radial - ELC-09D100DF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-09D100DF-ND.
COIL CHOKE 10UH RADIAL - ELC-09D100F
 Order 'coil choke 10uh radial - ELC-09D100F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-09D100F-ND.
COIL CHOKE 10UH RADIAL - ELC-16B100L
 Order 'coil choke 10uh radial - ELC-16B100L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-16B100L-ND.
COIL CHOKE 10UH RADIAL - ELC-18B100L
 Order 'coil choke 10uh radial - ELC-18B100L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-18B100L-ND.
COIL CHOKE 100UH RADIAL - ELC-06D101E
 Order 'coil choke 100uh radial - ELC-06D101E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D101E-ND.
COIL CHOKE 1000UH RADIAL - ELC-06D102E
 Order 'coil choke 1000uh radial - ELC-06D102E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D102E-ND.
COIL CHOKE 12UH RADIAL - ELC-06D120E
 Order 'coil choke 12uh radial - ELC-06D120E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D120E-ND.
COIL CHOKE 120UH RADIAL - ELC-06D121E
 Order 'coil choke 120uh radial - ELC-06D121E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D121E-ND.
COIL CHOKE 1200UH RADIAL - ELC-06D122E
 Order 'coil choke 1200uh radial - ELC-06D122E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D122E-ND.
COIL CHOKE 15UH RADIAL - ELC-06D150E
 Order 'coil choke 15uh radial - ELC-06D150E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D150E-ND.
COIL CHOKE 150UH RADIAL - ELC-06D151E
 Order 'coil choke 150uh radial - ELC-06D151E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D151E-ND.
COIL CHOKE 1500UH RADIAL - ELC-06D152E
 Order 'coil choke 1500uh radial - ELC-06D152E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D152E-ND.
COIL CHOKE 18UH RADIAL - ELC-06D180E
 Order 'coil choke 18uh radial - ELC-06D180E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D180E-ND.

Send this link via E-Mail
Help With This Screen

COIL CHOKE 10UH RADIAL - ELC-10D100E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: COIL CHOKE 10UH RADIAL - ELC-09D100F Next: COIL CHOKE 10UH RADIAL - ELC-16B100L
COIL CHOKE 10UH RADIAL - ELC-10D100E