CAP CERAMIC 100UF 6.3V X5R 1210 - C1210C107M9PACTU
| Digi-Key Part Number | 399-4697-1-ND |
10 100 500 |
10.56000 6.24000 3.60000 |
Extended Price
105.60 624.00 1800.00 |
| Manufacturer Part Number | C1210C107M9PACTU | |||
| Description | CAP CERAMIC 100UF 6.3V X5R 1210 | |||
| Quantity Available | 1040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C107M9PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C107M9PACTU C1210C107M9PACTU 399 4697 1 ND 39946971ND 399-4697-1 |
C1210C107M9PACTU Specification Sheet
CAP CERAMIC 100UF 6.3V X5R 1210 - C1210C107M9PACTU (399-4697-1-ND)
Related parts:CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2575-1-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2575-2-ND.
CAP CER 100UF 6.3V 10% X5R 1210 - 12106D107KAT9A
Order 'cap cer 100uf 6.3v 10% x5r 1210 - 12106D107KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12106D107KAT9A-ND.
CAP CERM 100UF 20% 6.3V X5R 1210 - 12106D107MAT2A
Order 'cap cerm 100uf 20% 6.3v x5r 1210 - 12106D107MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2575-6-ND.
CAP CERAMIC 100UF 6.3V X5R 1210 - C1210C107M9PACTU
Order 'cap ceramic 100uf 6.3v x5r 1210 - C1210C107M9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4697-1-ND.
CAP CERAMIC 100UF 6.3V X5R 1210 - C1210C107M9PACTU
Order 'cap ceramic 100uf 6.3v x5r 1210 - C1210C107M9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4697-2-ND.
CAP CERAMIC 100UF 6.3V X5R 1210 - C1210C107M9PACTU
Order 'cap ceramic 100uf 6.3v x5r 1210 - C1210C107M9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4697-6-ND.
CAP CERAMIC 1.00UF 16V X5R 0603 - C0603C105K4PACTU
Order 'cap ceramic 1.00uf 16v x5r 0603 - C0603C105K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5090-1-ND.
CAP CERAMIC 1.00UF 16V X5R 0603 - C0603C105K4PACTU
Order 'cap ceramic 1.00uf 16v x5r 0603 - C0603C105K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5090-2-ND.
CAP CERAMIC 1.00UF 16V X5R 0603 - C0603C105K4PACTU
Order 'cap ceramic 1.00uf 16v x5r 0603 - C0603C105K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5090-6-ND.
CAP CERAMIC 10.0UF 16V X5R 1206 - C1206C106K4PACTU
Order 'cap ceramic 10.0uf 16v x5r 1206 - C1206C106K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5091-1-ND.
CAP CERAMIC 10.0UF 16V X5R 1206 - C1206C106K4PACTU
Order 'cap ceramic 10.0uf 16v x5r 1206 - C1206C106K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5091-2-ND.
CAP CERAMIC 10.0UF 16V X5R 1206 - C1206C106K4PACTU
Order 'cap ceramic 10.0uf 16v x5r 1206 - C1206C106K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5091-6-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-1-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-2-ND.
Send this link via E-Mail
Help With This Screen