COIL CHOKE 27UH RADIAL - ELC-09D270DF - Inductors, Coils, Chokes
| Digi-Key Part Number | ELC-09D270DF-ND |
500 |
.22500 |
Extended Price
112.50 |
| Manufacturer Part Number | ELC-09D270DF | |||
| Description | COIL CHOKE 27UH RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELC-09D270DF |
| Vendor | Panasonic - ECG |
| Category | Inductors, Coils, Chokes |
| Inductance | 27µH |
| Tolerance | ±10% |
| Series | 09D |
| Package / Case | Radial |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 1.6A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 58.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELC 09D270DF ELC09D270DF |
ELC-09D270DF Specification Sheet
COIL CHOKE 27UH RADIAL - ELC-09D270DF (ELC-09D270DF-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:COIL CHOKE 27UH RADIAL - ELC-09D270DF
Order 'coil choke 27uh radial - ELC-09D270DF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-09D270DF-ND.
COIL CHOKE 27UH RADIAL - ELC-06D270E
Order 'coil choke 27uh radial - ELC-06D270E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D270E-ND.
COIL CHOKE 2.7UH RADIAL - ELC-06D2R7E
Order 'coil choke 2.7uh radial - ELC-06D2R7E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D2R7E-ND.
COIL CHOKE 27UH RADIAL - ELC-09D270F
Order 'coil choke 27uh radial - ELC-09D270F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-09D270F-ND.
COIL CHOKE 2.7UH RADIAL - ELC-09D2R7DF
Order 'coil choke 2.7uh radial - ELC-09D2R7DF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-09D2R7DF-ND.
COIL CHOKE 2.7UH RADIAL - ELC-09D2R7F
Order 'coil choke 2.7uh radial - ELC-09D2R7F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-09D2R7F-ND.
COIL CHOKE 27UH RADIAL - ELC-10D270E
Order 'coil choke 27uh radial - ELC-10D270E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-10D270E-ND.
COIL CHOKE 2.7UH RADIAL - ELC-10D2R7E
Order 'coil choke 2.7uh radial - ELC-10D2R7E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-10D2R7E-ND.
COIL CHOKE 27UH RADIAL - ELC-16B270L
Order 'coil choke 27uh radial - ELC-16B270L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-16B270L-ND.
COIL CHOKE 27UH RADIAL - ELC-18B270L
Order 'coil choke 27uh radial - ELC-18B270L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-18B270L-ND.
COIL CHOKE 10UH RADIAL - ELC-06D100E
Order 'coil choke 10uh radial - ELC-06D100E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D100E-ND.
COIL CHOKE 100UH RADIAL - ELC-06D101E
Order 'coil choke 100uh radial - ELC-06D101E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D101E-ND.
COIL CHOKE 1000UH RADIAL - ELC-06D102E
Order 'coil choke 1000uh radial - ELC-06D102E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D102E-ND.
COIL CHOKE 12UH RADIAL - ELC-06D120E
Order 'coil choke 12uh radial - ELC-06D120E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D120E-ND.
COIL CHOKE 120UH RADIAL - ELC-06D121E
Order 'coil choke 120uh radial - ELC-06D121E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D121E-ND.
Send this link via E-Mail
Help With This Screen