COIL CHOKE 120UH RADIAL - ELC-09D121F - Inductors, Coils, Chokes
| Digi-Key Part Number | ELC-09D121F-ND |
1000 |
.21450 |
Extended Price
214.50 |
| Manufacturer Part Number | ELC-09D121F | |||
| Description | COIL CHOKE 120UH RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELC-09D121F |
| Vendor | Panasonic - ECG |
| Category | Inductors, Coils, Chokes |
| Inductance | 120µH |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 770mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 250.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELC 09D121F ELC09D121F |
ELC-09D121F Specification Sheet
COIL CHOKE 120UH RADIAL - ELC-09D121F (ELC-09D121F-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL CHOKE 120UH RADIAL - ELC-09D121F
Order 'coil choke 120uh radial - ELC-09D121F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-09D121F-ND.
COIL CHOKE 120UH RADIAL - ELC-06D121E
Order 'coil choke 120uh radial - ELC-06D121E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D121E-ND.
COIL CHOKE 120UH RADIAL - ELC-09D121DF
Order 'coil choke 120uh radial - ELC-09D121DF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-09D121DF-ND.
COIL CHOKE 120UH RADIAL - ELC-10D121E
Order 'coil choke 120uh radial - ELC-10D121E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-10D121E-ND.
COIL CHOKE 120UH RADIAL - ELC-12D121E
Order 'coil choke 120uh radial - ELC-12D121E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-12D121E-ND.
COIL CHOKE 120UH RADIAL - ELC-16B121L
Order 'coil choke 120uh radial - ELC-16B121L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-16B121L-ND.
COIL CHOKE 120UH RADIAL - ELC-18B121L
Order 'coil choke 120uh radial - ELC-18B121L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-18B121L-ND.
COIL CHOKE 10UH RADIAL - ELC-06D100E
Order 'coil choke 10uh radial - ELC-06D100E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D100E-ND.
COIL CHOKE 100UH RADIAL - ELC-06D101E
Order 'coil choke 100uh radial - ELC-06D101E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D101E-ND.
COIL CHOKE 1000UH RADIAL - ELC-06D102E
Order 'coil choke 1000uh radial - ELC-06D102E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D102E-ND.
COIL CHOKE 12UH RADIAL - ELC-06D120E
Order 'coil choke 12uh radial - ELC-06D120E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D120E-ND.
COIL CHOKE 1200UH RADIAL - ELC-06D122E
Order 'coil choke 1200uh radial - ELC-06D122E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D122E-ND.
COIL CHOKE 15UH RADIAL - ELC-06D150E
Order 'coil choke 15uh radial - ELC-06D150E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D150E-ND.
COIL CHOKE 150UH RADIAL - ELC-06D151E
Order 'coil choke 150uh radial - ELC-06D151E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D151E-ND.
COIL CHOKE 1500UH RADIAL - ELC-06D152E
Order 'coil choke 1500uh radial - ELC-06D152E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ELC-06D152E-ND.
Send this link via E-Mail
Help With This Screen
