COIL .078UH TYPE MC122 W/CASE - #E528DNAS-100077 - Inductors, Coils, Chokes
| Digi-Key Part Number | #E528DNAS-100077-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | #E528DNAS-100077 | |||
| Description | COIL .078UH TYPE MC122 W/CASE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | #E528DNAS-100077 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.315" L x 0.315" W x 0.402" H (8.00mm x 8.00mm x 10.20mm) |
| Packaging | Bulk |
| Inductance | 80nH |
| Mounting Type | Through Hole |
| Q @ Freq | 70 @ 57MHz |
| Series | MC122 |
| Tolerance | ±6% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
#E528DNAS 100077 #E528DNAS100077 |
COIL .078UH TYPE MC122 W/CASE - #E528DNAS-100077 (#E528DNAS-100077-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL .078UH TYPE MC122 W/CASE - #E528DNAS-100077
Order 'coil .078uh type mc122 w/case - #E528DNAS-100077' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100077-ND.
COIL .078UH TYPE MC122 W/CASE - E528DNAS-100077
Order 'coil .078uh type mc122 w/case - E528DNAS-100077' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2806-ND.
COIL .103UH TYPE MC122 W/CASE - #E528DNAS-100078
Order 'coil .103uh type mc122 w/case - #E528DNAS-100078' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100078-ND.
COIL .132UH TYPE MC122 W/CASE - #E528DNAS-100079
Order 'coil .132uh type mc122 w/case - #E528DNAS-100079' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100079-ND.
COIL .159UH TYPE MC122 W/CASE - #E528DNAS-100080
Order 'coil .159uh type mc122 w/case - #E528DNAS-100080' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100080-ND.
COIL .203UH TYPE MC122 W/CASE - #E528DNAS-100081
Order 'coil .203uh type mc122 w/case - #E528DNAS-100081' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100081-ND.
COIL .226UH TYPE MC122 W/CASE - #E528DNAS-100082
Order 'coil .226uh type mc122 w/case - #E528DNAS-100082' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100082-ND.
COIL .25UH TYPE MC122 W/CASE - #E528DNAS-100083
Order 'coil .25uh type mc122 w/case - #E528DNAS-100083' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100083-ND.
COIL .291UH TYPE MC122 W/CASE - #E528DNAS-100084
Order 'coil .291uh type mc122 w/case - #E528DNAS-100084' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528DNAS-100084-ND.
COIL .078UH TYPE MC122 W/CASE - #E528SNAS-100074
Order 'coil .078uh type mc122 w/case - #E528SNAS-100074' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E528SNAS-100074-ND.
COIL .078UH TYPE MC122 W/CASE - E528SNAS-100074
Order 'coil .078uh type mc122 w/case - E528SNAS-100074' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2803-ND.
COIL .103UH TYPE MC122 W/CASE - E528DNAS-100078
Order 'coil .103uh type mc122 w/case - E528DNAS-100078' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2807-ND.
COIL .132UH TYPE MC122 W/CASE - E528DNAS-100079
Order 'coil .132uh type mc122 w/case - E528DNAS-100079' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2808-ND.
COIL .159UH TYPE MC122 W/CASE - E528DNAS-100080
Order 'coil .159uh type mc122 w/case - E528DNAS-100080' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2809-ND.
COIL .203UH TYPE MC122 W/CASE - E528DNAS-100081
Order 'coil .203uh type mc122 w/case - E528DNAS-100081' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2810-ND.
Send this link via E-Mail
Help With This Screen