Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

COIL .0745UH TYPE MC120 W/O CASE - #E526HN-100316 - Inductors, Coils, Chokes

Digi-Key Part Number #E526HN-100316-ND
Price Break
1000
Unit Price
.97500
Extended Price
975.00
Manufacturer Part Number#E526HN-100316
DescriptionCOIL .0745UH TYPE MC120 W/O CASE
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information#E526HN-100316
VendorToko America Inc
CategoryInductors, Coils, Chokes
Package / Case0.394" L x 0.394" W x 0.512" H (10.00mm x 10.00mm x 13.00mm)
PackagingBulk
Inductance70nH
Mounting TypeThrough Hole
Q @ Freq150 @ 100MHz
SeriesMC120
Tolerance±3%
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names #E526HN 100316
#E526HN100316


Image of COIL .0745UH TYPE MC120 W/O CASE - #E526HN-100316

COIL .0745UH TYPE MC120 W/O CASE - #E526HN-100316 (#E526HN-100316-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
COIL .0745UH TYPE MC120 W/O CASE - #E526HN-100316
 Order 'coil .0745uh type mc120 w/o case - #E526HN-100316' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100316-ND.
COIL .0745UH TYPE MC120 W/O CASE - E526HN-100316
 Order 'coil .0745uh type mc120 w/o case - E526HN-100316' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2725-ND.
COIL .534UH TYPE MC120 W/O CASE - #E526HN-100109
 Order 'coil .534uh type mc120 w/o case - #E526HN-100109' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100109-ND.
COIL .0461UH TYPE MC120 W/O CASE - #E526HN-100302
 Order 'coil .0461uh type mc120 w/o case - #E526HN-100302' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100302-ND.
COIL .0845UH TYPE MC120 W/O CASE - #E526HN-100303
 Order 'coil .0845uh type mc120 w/o case - #E526HN-100303' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100303-ND.
COIL .13UH TYPE MC120 W/O CASE - #E526HN-100304
 Order 'coil .13uh type mc120 w/o case - #E526HN-100304' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100304-ND.
COIL .195UH TYPE MC120 W/O CASE - #E526HN-100305
 Order 'coil .195uh type mc120 w/o case - #E526HN-100305' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100305-ND.
COIL .241UH TYPE MC120 W/O CASE - #E526HN-100306
 Order 'coil .241uh type mc120 w/o case - #E526HN-100306' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100306-ND.
COIL .317UH TYPE MC120 W/O CASE - #E526HN-100307
 Order 'coil .317uh type mc120 w/o case - #E526HN-100307' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100307-ND.
COIL .358UH TYPE MC120 W/O CASE - #E526HN-100308
 Order 'coil .358uh type mc120 w/o case - #E526HN-100308' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100308-ND.
COIL .441UH TYPE MC120 W/O CASE - #E526HN-100309
 Order 'coil .441uh type mc120 w/o case - #E526HN-100309' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100309-ND.
COIL .0437UH TYPE MC120 W/O CASE - #E526HN-100315
 Order 'coil .0437uh type mc120 w/o case - #E526HN-100315' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100315-ND.
COIL .118UH TYPE MC120 W/O CASE - #E526HN-100317
 Order 'coil .118uh type mc120 w/o case - #E526HN-100317' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100317-ND.
COIL .154UH TYPE MC120 W/O CASE - #E526HN-100318
 Order 'coil .154uh type mc120 w/o case - #E526HN-100318' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100318-ND.
COIL .211UH TYPE MC120 W/O CASE - #E526HN-100319
 Order 'coil .211uh type mc120 w/o case - #E526HN-100319' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #E526HN-100319-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: COIL .073UH MOLDED MC152 SMD - E558HN-100099=P3 Next: COIL .0745UH TYPE MC120 W/O CASE - E526HN-100316