INDUCTOR 22UH 7A 20% SMD 1971 - DU1971-220M - Inductors, Coils, Filters
| Digi-Key Part Number | DU1971-220M-ND |
250 |
.48300 |
Extended Price
120.75 |
| Manufacturer Part Number | DU1971-220M | |||
| Description | INDUCTOR 22UH 7A 20% SMD 1971 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DU1971-220M |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 22.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 3.500 A [Max] |
| Resistance DC (RDC) | 47.000 mOhms [Max] |
| Shielding | Unshielded |
| Height | 7.400 mm [Max] |
| Packaging | Tape & Reel |
| Length | 18.540 mm [Typ] |
| Width | 15.240 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Saturation Current | 7.00 A [Typ] |
| H | 7.400 mm [Max] |
| L | 18.540 mm [Max] |
| W | 15.240 mm [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DU1971 220M DU1971220M |
DU1971-220M Specification Sheet
INDUCTOR 22UH 7A 20% SMD 1971 - DU1971-220M (DU1971-220M-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 22UH 7A 20% SMD 1971 - DU1971-220M
Order 'inductor 22uh 7a 20% smd 1971 - DU1971-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DU1971-220M-ND.
INDUCTOR 2.2UH 16A 20% SMD 1971 - DU1971-2R2M
Order 'inductor 2.2uh 16a 20% smd 1971 - DU1971-2R2M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DU1971-2R2M-ND.
INDUCTOR 22UH 7A 20% SMD 1971 - MGDU5-00010
Order 'inductor 22uh 7a 20% smd 1971 - MGDU5-00010' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDU5-00010-ND.
INDUCTOR 22UH 1.2A 20% SMD 8950 - DH8950-220M
Order 'inductor 22uh 1.2a 20% smd 8950 - DH8950-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1118-1-ND.
INDUCTOR 22UH 1.2A 20% SMD 8950 - DH8950-220M
Order 'inductor 22uh 1.2a 20% smd 8950 - DH8950-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1118-2-ND.
INDUCTOR 22UH 2.0A 20% SMD 1364 - DH1364-220M
Order 'inductor 22uh 2.0a 20% smd 1364 - DH1364-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-220M-ND.
INDUCTOR 22UH 1.6A 20% SMD 1047 - DN1047-220M
Order 'inductor 22uh 1.6a 20% smd 1047 - DN1047-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1047-220M-ND.
INDUCTOR 22UH 1.95A 20% SMD 105 - DN1058-220M
Order 'inductor 22uh 1.95a 20% smd 105 - DN1058-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1058-220M-ND.
INDUCTOR 22UH .76A 20% SMD 4835 - DN4835-220M
Order 'inductor 22uh .76a 20% smd 4835 - DN4835-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN4835-220M-ND.
INDUCTOR 22UH 1.11A 20% SMD 6149 - DN6149-220M
Order 'inductor 22uh 1.11a 20% smd 6149 - DN6149-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN6149-220M-ND.
INDUCTOR 22UH 1.07A 20% SMD 8140 - DN8140-220M
Order 'inductor 22uh 1.07a 20% smd 8140 - DN8140-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN8140-220M-ND.
INDUCTOR 22UH 2.8A 20% SMD 1260 - DQ1260-220M
Order 'inductor 22uh 2.8a 20% smd 1260 - DQ1260-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ1260-220M-ND.
INDUCTOR 22UH 3.6A 20% SMD 1280 - DQ1280-220M
Order 'inductor 22uh 3.6a 20% smd 1280 - DQ1280-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ1280-220M-ND.
INDUCTOR 22UH .74A 20% SMD 6530 - DQ6530-220M
Order 'inductor 22uh .74a 20% smd 6530 - DQ6530-220M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics. Digi-Key part number DQ6530-220M-ND.
INDUCTOR 22UH .91A 20% SMD 6545 - DQ6545-220M
Order 'inductor 22uh .91a 20% smd 6545 - DQ6545-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ6545-220M-ND.
Send this link via E-Mail
Help With This Screen