INDUCTOR SHIELD PWR 0.33UH SMD - DR74-R33-R
| Digi-Key Part Number | DR74-R33-R-ND |
1100 |
.86400 |
Extended Price
950.40 |
| Manufacturer Part Number | DR74-R33-R | |||
| Description | INDUCTOR SHIELD PWR 0.33UH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DR74-R33-R |
| Vendor | Coiltronics/Div of Cooper Bussman |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 330.000 nH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 6.260 A [Max] |
| Resistance DC (RDC) | 7.400 mOhms [Max] |
| Shielding | Shielded |
| Height | 4.350 mm [Max] |
| Packaging | Tape & Reel, 13" |
| Length | 7.600 mm [Typ] |
| Width | 7.600 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Saturation Current | 18.40 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DR74 R33 R DR74R33R |
DR74-R33-R Specification Sheet
INDUCTOR SHIELD PWR 0.33UH SMD - DR74-R33-R (DR74-R33-R-ND)
Related parts:INDUCTOR SHIELD PWR 33UH SMD - DR74-330-R
Order 'inductor shield pwr 33uh smd - DR74-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1141-1-ND.
INDUCTOR SHIELD PWR 33UH SMD - DR74-330-R
Order 'inductor shield pwr 33uh smd - DR74-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1141-2-ND.
INDUCTOR SHIELD PWR 3.3UH SMD - DR74-3R3-R
Order 'inductor shield pwr 3.3uh smd - DR74-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number DR74-3R3-R-ND.
INDUCTOR SHIELD PWR 0.33UH SMD - DR74-R33-R
Order 'inductor shield pwr 0.33uh smd - DR74-R33-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number DR74-R33-R-ND.
INDUCTOR SHIELD PWR 33UH SMD - DR127-330-R
Order 'inductor shield pwr 33uh smd - DR127-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1047-1-ND.
INDUCTOR SHIELD PWR 33UH SMD - DR127-330-R
Order 'inductor shield pwr 33uh smd - DR127-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1047-2-ND.
INDUCTOR SHIELD PWR 3.3UH SMD - DR127-3R3
Order 'inductor shield pwr 3.3uh smd - DR127-3R3' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1049-1-ND.
INDUCTOR SHIELD PWR 3.3UH SMD - DR127-3R3
Order 'inductor shield pwr 3.3uh smd - DR127-3R3' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1049-2-ND.
INDUCTOR SHIELD PWR 33UH SMD - DR73-330-R
Order 'inductor shield pwr 33uh smd - DR73-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1131-1-ND.
INDUCTOR SHIELD PWR 33UH SMD - DR73-330-R
Order 'inductor shield pwr 33uh smd - DR73-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1131-2-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R
Order 'inductor shield pwr 10uh smd - DR74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1137-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R
Order 'inductor shield pwr 10uh smd - DR74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1137-2-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR74-150-R
Order 'inductor shield pwr 15uh smd - DR74-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1138-1-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR74-150-R
Order 'inductor shield pwr 15uh smd - DR74-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1138-2-ND.
INDUCTOR SHIELD PWR 1.0UH SMD - DR74-1R0-R
Order 'inductor shield pwr 1.0uh smd - DR74-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1139-1-ND.
Send this link via E-Mail
Help With This Screen