INDUCTOR 330UH .32A 20% SMD 7545 - DQ7545-331M
| Digi-Key Part Number | DQ7545-331M-ND |
1000 |
.31350 |
Extended Price
313.50 |
| Manufacturer Part Number | DQ7545-331M | |||
| Description | INDUCTOR 330UH .32A 20% SMD 7545 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DQ7545-331M |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 330.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Resistance DC (RDC) | 1.860 Ohms [Max] |
| Height | 4.500 mm [Max] |
| Packaging | Tape & Reel |
| Length | 7.500 mm [Typ] |
| Width | 7.500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Saturation Current | 320.00 mA [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DQ7545 331M DQ7545331M |
DQ7545-331M Specification Sheet
INDUCTOR 330UH .32A 20% SMD 7545 - DQ7545-331M (DQ7545-331M-ND)
Related parts:INDUCTOR 330UH .32A 20% SMD 7545 - DQ7545-331M
Order 'inductor 330uh .32a 20% smd 7545 - DQ7545-331M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ7545-331M-ND.
INDUCTOR 330UH .32A 20% SMD 7545 - MGDQ4-00022
Order 'inductor 330uh .32a 20% smd 7545 - MGDQ4-00022' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDQ4-00022-ND.
INDUCTOR 330UH .68A 20% SMD 1260 - DQ1260-331M
Order 'inductor 330uh .68a 20% smd 1260 - DQ1260-331M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ1260-331M-ND.
INDUCTOR 330UH .95A 20% SMD 1280 - DQ1280-331M
Order 'inductor 330uh .95a 20% smd 1280 - DQ1280-331M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ1280-331M-ND.
INDUCTOR 330UH .19A 20% SMD 6530 - DQ6530-331M
Order 'inductor 330uh .19a 20% smd 6530 - DQ6530-331M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics. Digi-Key part number DQ6530-331M-ND.
INDUCTOR 330UH .23A 20% SMD 6545 - DQ6545-331M
Order 'inductor 330uh .23a 20% smd 6545 - DQ6545-331M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ6545-331M-ND.
INDUCTOR 330UH .28A 20% SMD 7534 - DQ7534-331M
Order 'inductor 330uh .28a 20% smd 7534 - DQ7534-331M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ7534-331M-ND.
INDUCTOR 12UH 1.71A 20% SMD 7545 - DQ7545-120M
Order 'inductor 12uh 1.71a 20% smd 7545 - DQ7545-120M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ7545-120M-ND.
INDUCTOR 120UH .52A 20% SMD 7545 - DQ7545-121M
Order 'inductor 120uh .52a 20% smd 7545 - DQ7545-121M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ7545-121M-ND.
INDUCTOR 15UH 1.47A 20% SMD 7545 - DQ7545-150M
Order 'inductor 15uh 1.47a 20% smd 7545 - DQ7545-150M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ7545-150M-ND.
INDUCTOR 150UH .46A 20% SMD 7545 - DQ7545-151M
Order 'inductor 150uh .46a 20% smd 7545 - DQ7545-151M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ7545-151M-ND.
INDUCTOR 18UH 1.31A 20% SMD 7545 - DQ7545-180M
Order 'inductor 18uh 1.31a 20% smd 7545 - DQ7545-180M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ7545-180M-ND.
INDUCTOR 180UH .42A 20% SMD 7545 - DQ7545-181M
Order 'inductor 180uh .42a 20% smd 7545 - DQ7545-181M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ7545-181M-ND.
INDUCTOR 22UH 1.23A 20% SMD 7545 - DQ7545-220M
Order 'inductor 22uh 1.23a 20% smd 7545 - DQ7545-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ7545-220M-ND.
INDUCTOR 220UH .36A 20% SMD 7545 - DQ7545-221M
Order 'inductor 220uh .36a 20% smd 7545 - DQ7545-221M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ7545-221M-ND.
Send this link via E-Mail
Help With This Screen