CAP CERAMIC .1UF 250V X7R 1210 - C1210C104KARACTU
| Digi-Key Part Number | 399-4676-1-ND |
10 100 500 1000 |
1.68600 .99650 .57488 .39858 |
Extended Price
16.86 99.65 287.44 398.58 |
| Manufacturer Part Number | C1210C104KARACTU | |||
| Description | CAP CERAMIC .1UF 250V X7R 1210 | |||
| Quantity Available | 750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C104KARACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C104KARACTU C1210C104KARACTU 399 4676 1 ND 39946761ND 399-4676-1 |
C1210C104KARACTU Specification Sheet
CAP CERAMIC .1UF 250V X7R 1210 - C1210C104KARACTU (399-4676-1-ND)
Related parts:CAP CERAMIC .1UF 250V X7R 1210 - C1210C104KARACTU
Order 'cap ceramic .1uf 250v x7r 1210 - C1210C104KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4676-1-ND.
CAP CERAMIC .1UF 250V X7R 1210 - C1210C104KARACTU
Order 'cap ceramic .1uf 250v x7r 1210 - C1210C104KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4676-2-ND.
CAP CERAMIC .1UF 250V X7R 1210 - C1210C104KARACTU
Order 'cap ceramic .1uf 250v x7r 1210 - C1210C104KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4676-6-ND.
CAP CERAMIC .1UF 250V X7R 1206 - C1206C104KARACTU
Order 'cap ceramic .1uf 250v x7r 1206 - C1206C104KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4674-1-ND.
CAP CERAMIC .1UF 250V X7R 1206 - C1206C104KARACTU
Order 'cap ceramic .1uf 250v x7r 1206 - C1206C104KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4674-2-ND.
CAP CERAMIC .01UF 250V X7R 1210 - C1210C103KARACTU
Order 'cap ceramic .01uf 250v x7r 1210 - C1210C103KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4675-1-ND.
CAP CERAMIC .01UF 250V X7R 1210 - C1210C103KARACTU
Order 'cap ceramic .01uf 250v x7r 1210 - C1210C103KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4675-2-ND.
CAP CERAMIC .1UF 250V X7R 1812 - C1812C104JARACTU
Order 'cap ceramic .1uf 250v x7r 1812 - C1812C104JARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4677-1-ND.
CAP CERAMIC .1UF 250V X7R 1812 - C1812C104JARACTU
Order 'cap ceramic .1uf 250v x7r 1812 - C1812C104JARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4677-2-ND.
CAP CERAMIC .1UF 250V X7R 1812 - C1812C104KARACTU
Order 'cap ceramic .1uf 250v x7r 1812 - C1812C104KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4678-1-ND.
CAP CERAMIC .1UF 250V X7R 1812 - C1812C104KARACTU
Order 'cap ceramic .1uf 250v x7r 1812 - C1812C104KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4678-2-ND.
CAP CERAMIC 1UF 250V X7R 1825 - C1825C105KARACTU
Order 'cap ceramic 1uf 250v x7r 1825 - C1825C105KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4687-1-ND.
CAP CERAMIC 1UF 250V X7R 1825 - C1825C105KARACTU
Order 'cap ceramic 1uf 250v x7r 1825 - C1825C105KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4687-2-ND.
CAP CERAMIC 1UF 250V X7R 2220 - C2220C105KARACTU
Order 'cap ceramic 1uf 250v x7r 2220 - C2220C105KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4690-1-ND.
CAP CERAMIC 1UF 250V X7R 2220 - C2220C105KARACTU
Order 'cap ceramic 1uf 250v x7r 2220 - C2220C105KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4690-2-ND.
Send this link via E-Mail
Help With This Screen