CAP CERAMIC .01UF 250V X7R 1206 - C1206C103KARACTU - Capacitors
| Digi-Key Part Number | 399-4671-2-ND |
4000 12000 24000 52000 100000 |
.12900 .10000 .09500 .08900 .08600 |
Extended Price
516.00 1200.00 2280.00 4628.00 8600.00 |
| Manufacturer Part Number | C1206C103KARACTU | |||
| Description | CAP CERAMIC .01UF 250V X7R 1206 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C103KARACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C103KARACTU C1206C103KARACTU 399 4671 2 ND 39946712ND 399-4671-2 |
C1206C103KARACTU Specification Sheet
CAP CERAMIC .01UF 250V X7R 1206 - C1206C103KARACTU (399-4671-2-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC .01UF 250V X7R 1206 - C1206C103KARACTU
Order 'cap ceramic .01uf 250v x7r 1206 - C1206C103KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4671-1-ND.
CAP CERAMIC .01UF 250V X7R 1206 - C1206C103KARACTU
Order 'cap ceramic .01uf 250v x7r 1206 - C1206C103KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4671-2-ND.
CAP CERAMIC .01UF 250V X7R 1206 - C1206C103KARACTU
Order 'cap ceramic .01uf 250v x7r 1206 - C1206C103KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4671-6-ND.
CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU
Order 'cap ceramic .01uf 500v x7r 1206 - C1206C103KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3438-1-ND.
CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU
Order 'cap ceramic .01uf 500v x7r 1206 - C1206C103KCRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3438-2-ND.
CAP CERAMIC .01UF 250V X7R 0805 - C0805C103KARACTU
Order 'cap ceramic .01uf 250v x7r 0805 - C0805C103KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4669-1-ND.
CAP CERAMIC .01UF 250V X7R 0805 - C0805C103KARACTU
Order 'cap ceramic .01uf 250v x7r 0805 - C0805C103KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4669-2-ND.
CAP CERAMIC .022UF 250V X7R 1206 - C1206C223KARACTU
Order 'cap ceramic .022uf 250v x7r 1206 - C1206C223KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4672-1-ND.
CAP CERAMIC .022UF 250V X7R 1206 - C1206C223KARACTU
Order 'cap ceramic .022uf 250v x7r 1206 - C1206C223KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4672-2-ND.
CAP CERAMIC .047UF 250V X7R 1206 - C1206C473KARACTU
Order 'cap ceramic .047uf 250v x7r 1206 - C1206C473KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4673-1-ND.
CAP CERAMIC .047UF 250V X7R 1206 - C1206C473KARACTU
Order 'cap ceramic .047uf 250v x7r 1206 - C1206C473KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4673-2-ND.
CAP CERAMIC .1UF 250V X7R 1206 - C1206C104KARACTU
Order 'cap ceramic .1uf 250v x7r 1206 - C1206C104KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4674-1-ND.
CAP CERAMIC .1UF 250V X7R 1206 - C1206C104KARACTU
Order 'cap ceramic .1uf 250v x7r 1206 - C1206C104KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4674-2-ND.
CAP CERAMIC .01UF 250V X7R 1210 - C1210C103KARACTU
Order 'cap ceramic .01uf 250v x7r 1210 - C1210C103KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4675-1-ND.
CAP CERAMIC .01UF 250V X7R 1210 - C1210C103KARACTU
Order 'cap ceramic .01uf 250v x7r 1210 - C1210C103KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4675-2-ND.
Send this link via E-Mail
Help With This Screen