Fixed Inductors, Coils, Choke 56µH 640mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-560K
INDUCTOR 56UH .64A 10% SMD 8140 - DN8140-560K - Inductors, Coils, Chokes
| Digi-Key Part Number | DN8140-560K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DN8140-560K | |||
| Description | INDUCTOR 56UH .64A 10% SMD 8140 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 56µH 640mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-560K
| Technical/Catalog Information | DN8140-560K |
| Vendor | Tyco Electronics |
| Category | Inductors, Coils, Chokes |
| Inductance | 56µH |
| Tolerance | ±10% |
| Package / Case | 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 640mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 280.0 mOhm Max |
| Shielding | Unshielded |
| Applications | EMI Filter |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DN8140 560K DN8140560K |
INDUCTOR 56UH .64A 10% SMD 8140 - DN8140-560K (DN8140-560K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 56µH 640mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-560KFixed Inductors, Coils, Choke 56µH 640mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-560K
Order 'inductor 56uh .64a 10% smd 8140 - DN8140-560K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN8140-560K-ND.
Fixed Inductors, Coils, Choke 56µH 640mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics Drum Core MGDN3-00011
Order 'inductor 56uh .64a 10% smd 8140 - MGDN3-00011' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDN3-00011-ND.
Fixed Inductors, Coils, Choke 10µH 1.44A 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-100K
Order 'inductor 10uh 1.44a 10% smd 8140 - DN8140-100K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN8140-100K-ND.
Fixed Inductors, Coils, Choke 56µH 1.01A 0.406" L x 0.366" W x 0.185" H (10.30mm x 9.30mm x 4.70mm) Tyco Electronics - DN1047-560K
Order 'inductor 56uh 1.01a 10% smd 1047 - DN1047-560K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN1047-560K-ND.
Fixed Inductors, Coils, Choke 56µH 1.17A 0.409" L x 0.370" W x 0.228" H (10.40mm x 9.40mm x 5.80mm) Tyco Electronics - DN1058-560K
Order 'inductor 56uh 1.17a 10% smd 105 - DN1058-560K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN1058-560K-ND.
Fixed Inductors, Coils, Choke 56µH 500mA 0.189" L x 0.169" W x 0.138" H (4.80mm x 4.30mm x 3.50mm) Tyco Electronics - DN4835-560K
Order 'inductor 56uh .50a 10% smd 4835 - DN4835-560K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN4835-560K-ND.
Fixed Inductors, Coils, Choke 56µH 680mA 0.240" L x 0.217" W x 0.193" H (6.10mm x 5.50mm x 4.90mm) Tyco Electronics - DN6149-560K
Order 'inductor 56uh .68a 10% smd 6149 - DN6149-560K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN6149-560K-ND.
Fixed Inductors, Coils, Choke 120µH 490mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-121K
Order 'inductor 120uh .49a 10% smd 8140 - DN8140-121K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN8140-121K-ND.
Fixed Inductors, Coils, Choke 150µH 400mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-151K
Order 'inductor 150uh .40a 10% smd 8140 - DN8140-151K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN8140-151K-ND.
Fixed Inductors, Coils, Choke 180µH 360mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-181K
Order 'inductor 180uh .36a 10% smd 8140 - DN8140-181K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN8140-181K-ND.
Fixed Inductors, Coils, Choke 220µH 310mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-221K
Order 'inductor 220uh .31a 10% smd 8140 - DN8140-221K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN8140-221K-ND.
Fixed Inductors, Coils, Choke 270µH 290mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-271K
Order 'inductor 270uh .29a 10% smd 8140 - DN8140-271K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN8140-271K-ND.
Fixed Inductors, Coils, Choke 330µH 280mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-331K
Order 'inductor 330uh .28a 10% smd 8140 - DN8140-331K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN8140-331K-ND.
Fixed Inductors, Coils, Choke 68µH 590mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-680K
Order 'inductor 68uh .59a 10% smd 8140 - DN8140-680K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN8140-680K-ND.
Fixed Inductors, Coils, Choke 82µH 540mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-820K
Order 'inductor 82uh .54a 10% smd 8140 - DN8140-820K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DN8140-820K-ND.
Options for Fixed Inductors, Coils, Choke 56µH 640mA 0.319" L x 0.287" W x 0.157" H (8.10mm x 7.30mm x 4.00mm) Tyco Electronics - DN8140-560K
Send this link via E-Mail
Help With This Screen
