BIN STORAGE 4-7/8X3X6-5/8" BLACK - 3007C
| Digi-Key Part Number | 510-1003-ND |
24 |
3.86792 |
Extended Price
92.83 |
| Manufacturer Part Number | 3007C | |||
| Description | BIN STORAGE 4-7/8X3X6-5/8" BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3007C |
| Vendor | Flambeau Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Bin |
| Color | Black |
| Special Features | Conductive Plastic |
| Height | 168.275 mm [Typ] |
| Width | 123.825 mm [Typ] |
| Material | Plastic, Conductive |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3007C 3007C 510 1003 ND 5101003ND 510-1003 |
3007C Specification Sheet
BIN STORAGE 4-7/8X3X6-5/8" BLACK - 3007C (510-1003-ND)
Related parts:BIN STORAGE 4-7/8X3X6-5/8" BLACK - 3007C
Order 'bin storage 4-7/8x3x6-5/8" black - 3007C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1003-ND.
BIN STORAGE 4-7/8X2X5-1/8" BLACK - 3006C
Order 'bin storage 4-7/8x2x5-1/8" black - 3006C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1002-ND.
BIN STORAGE 4-7/8X5-7/8X12"BLACK - 3005C
Order 'bin storage 4-7/8x5-7/8x12"black - 3005C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1001-ND.
BIN STORAGE 4-7/8X3-7/8X8-7/8"BK - 3008C
Order 'bin storage 4-7/8x3-7/8x8-7/8"bk - 3008C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1004-ND.
CASE 8-1/4X5-7/16X3-5/16" BLACK - 50190
Order 'case 8-1/4x5-7/16x3-5/16" black - 50190' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50190-ND.
STORAG CONT 22-7/8X12-7/8X12-5/8 - 37504
Order 'storag cont 22-7/8x12-7/8x12-5/8 - 37504' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37504-ND.
STORAG CONT 22-7/8X12-7/8X12-5/8 - 39101
Order 'storag cont 22-7/8x12-7/8x12-5/8 - 39101' online from Digi-Key. Manufactured by Desco. Digi-Key part number 39101-ND.
CONN TERMINAL R/A 4/0 AWG #5/8 - 696123-1
Order 'conn terminal r/a 4/0 awg #5/8 - 696123-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696123-1-ND.
CONN RING 4/0 AWG #5/8 SOLIS - 36935
Order 'conn ring 4/0 awg #5/8 solis - 36935' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27135-ND.
CONN RING 4/0 AWG #5/8 SOLIS - 322227
Order 'conn ring 4/0 awg #5/8 solis - 322227' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27136-ND.
STORAGE CONTAINER 17X13X 12-5/8 - 37503
Order 'storage container 17x13x 12-5/8 - 37503' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37503-ND.
SHIPPG TRAY 12-3/4X5-7/16X1/5/8 - 37692
Order 'shippg tray 12-3/4x5-7/16x1/5/8 - 37692' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37692-ND.
STORAGE CONT PLASTK 17X13X12-5/8 - 39100
Order 'storage cont plastk 17x13x12-5/8 - 39100' online from Digi-Key. Manufactured by Desco. Digi-Key part number 39100-ND.
LONG PARTITION 20-7/8X16-5/8 - 39533
Order 'long partition 20-7/8x16-5/8 - 39533' online from Digi-Key. Manufactured by Desco. Digi-Key part number 39533-ND.
SHORT PARTITION 36-7/16X12-5/8 - 39547
Order 'short partition 36-7/16x12-5/8 - 39547' online from Digi-Key. Manufactured by Desco. Digi-Key part number 39547-ND.
Send this link via E-Mail
Help With This Screen