CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200 - Capacitors
0.47µF Ceramic Capacitor Kemet Axial 50V C440C474K5R5TA7200
| Digi-Key Part Number | 399-4527-2-ND |
2500 10000 25000 50000 100000 |
.49500 .46200 .43900 .41300 .39600 |
Extended Price
1237.50 4620.00 10975.00 20650.00 39600.00 |
| Manufacturer Part Number | C440C474K5R5TA7200 | |||
| Description | CAP .47UF 50V 10% CER AXIAL | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C440C474K5R5TA7200 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C440C474K5R5TA7200 C440C474K5R5TA7200 399 4527 2 ND 39945272ND 399-4527-2 |
C440C474K5R5TA7200 Specification Sheet
CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200 (399-4527-2-ND) - Capacitors
Related parts 0.47µF Ceramic Capacitor Kemet Axial 50V C440C474K5R5TA7200CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200
Order 'cap .47uf 50v 10% cer axial - C440C474K5R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4527-1-ND.
CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200
Order 'cap .47uf 50v 10% cer axial - C440C474K5R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4527-2-ND.
CAP .47UF 50V 10% CER AXIAL - C440C474K5R5CA7200
Order 'cap .47uf 50v 10% cer axial - C440C474K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1867-1-ND.
CAP .47UF 50V 10% CER AXIAL - C440C474K5R5CA7200
Order 'cap .47uf 50v 10% cer axial - C440C474K5R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1867-2-ND.
CAP .01UF 50V 10% CER AXIAL - C410C103K5R5CA7200
Order 'cap .01uf 50v 10% cer axial - C410C103K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1855-1-ND.
CAP .01UF 50V 10% CER AXIAL - C410C103K5R5CA7200
Order 'cap .01uf 50v 10% cer axial - C410C103K5R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1855-2-ND.
CAP .015UF 50V 10% CER AXIAL - C410C153K5R5CA7200
Order 'cap .015uf 50v 10% cer axial - C410C153K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1856-1-ND.
CAP .015UF 50V 10% CER AXIAL - C410C153K5R5CA7200
Order 'cap .015uf 50v 10% cer axial - C410C153K5R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1856-2-ND.
CAP .022UF 50V 10% CER AXIAL - C410C223K5R5CA7200
Order 'cap .022uf 50v 10% cer axial - C410C223K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1857-1-ND.
CAP .022UF 50V 10% CER AXIAL - C410C223K5R5CA7200
Order 'cap .022uf 50v 10% cer axial - C410C223K5R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1857-2-ND.
CAP .033UF 50V 10% CER AXIAL - C410C333K5R5CA7200
Order 'cap .033uf 50v 10% cer axial - C410C333K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1858-1-ND.
CAP .033UF 50V 10% CER AXIAL - C410C333K5R5CA7200
Order 'cap .033uf 50v 10% cer axial - C410C333K5R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1858-2-ND.
CAP .047UF 50V 10% CER AXIAL - C410C473K5R5CA7200
Order 'cap .047uf 50v 10% cer axial - C410C473K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1859-1-ND.
CAP .047UF 50V 10% CER AXIAL - C410C473K5R5CA7200
Order 'cap .047uf 50v 10% cer axial - C410C473K5R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1859-2-ND.
CAP .068UF 50V 10% CER AXIAL - C412C683K5R5CA7200
Order 'cap .068uf 50v 10% cer axial - C412C683K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1860-1-ND.
Options for 0.47µF Ceramic Capacitor Kemet Axial 50V C440C474K5R5TA7200
Send this link via E-Mail
Help With This Screen
