Keywords:





CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200 - Capacitors

0.47µF Ceramic Capacitor Kemet (VA) Axial 50V C440C474K5R5TA7200

Digi-Key Part Number 399-4527-1-ND
Price Break
1
10
100
1000
Unit Price
1.57000
1.48500
1.07250
.74250
Extended Price
1.57
14.85
107.25
742.50
Manufacturer Part NumberC440C474K5R5TA7200
DescriptionCAP .47UF 50V 10% CER AXIAL
Quantity Available 2676
All prices are in USD

Purchase 0.47µF Ceramic Capacitor Kemet (VA) Axial 50V C440C474K5R5TA7200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.47µF Ceramic Capacitor Kemet (VA) Axial 50V C440C474K5R5TA7200
Technical/Catalog InformationC440C474K5R5TA7200
VendorKemet (VA)
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated 50V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C440C474K5R5TA7200
C440C474K5R5TA7200
399 4527 1 ND
39945271ND
399-4527-1

C440C474K5R5TA7200 Specification Sheet

Image of CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200

CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200 (399-4527-1-ND) - Capacitors

Related parts 0.47µF Ceramic Capacitor Kemet (VA) Axial 50V C440C474K5R5TA7200
CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200
 Order 'cap .47uf 50v 10% cer axial - C440C474K5R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4527-1-ND.
CAP .47UF 50V 10% CER AXIAL - C440C474K5R5CA7200
 Order 'cap .47uf 50v 10% cer axial - C440C474K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1867-1-ND.
CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200
 Order 'cap .47uf 50v 10% cer axial - C440C474K5R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4527-2-ND.
CAP .01UF 50V 10% CER AXIAL - C410C103K5R5CA7200
 Order 'cap .01uf 50v 10% cer axial - C410C103K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1855-1-ND.
CAP .015UF 50V 10% CER AXIAL - C410C153K5R5CA7200
 Order 'cap .015uf 50v 10% cer axial - C410C153K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1856-1-ND.
CAP .022UF 50V 10% CER AXIAL - C410C223K5R5CA7200
 Order 'cap .022uf 50v 10% cer axial - C410C223K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1857-1-ND.
CAP .033UF 50V 10% CER AXIAL - C410C333K5R5CA7200
 Order 'cap .033uf 50v 10% cer axial - C410C333K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1858-1-ND.
CAP .047UF 50V 10% CER AXIAL - C410C473K5R5CA7200
 Order 'cap .047uf 50v 10% cer axial - C410C473K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1859-1-ND.
CAP .068UF 50V 10% CER AXIAL - C412C683K5R5CA7200
 Order 'cap .068uf 50v 10% cer axial - C412C683K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1860-1-ND.
CAP .1UF 50V 10% CER AXIAL - C412C104K5R5CA7200
 Order 'cap .1uf 50v 10% cer axial - C412C104K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1861-1-ND.
CAP .068UF 50V 10% CER AXIAL - C420C683K5R5CA7200
 Order 'cap .068uf 50v 10% cer axial - C420C683K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1862-1-ND.
CAP .1UF 50V 10% CER AXIAL - C420C104K5R5CA7200
 Order 'cap .1uf 50v 10% cer axial - C420C104K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1863-1-ND.
CAP .15UF 50V 10% CER AXIAL - C430C154K5R5CA7200
 Order 'cap .15uf 50v 10% cer axial - C430C154K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1864-1-ND.
CAP .22UF 50V 10% CER AXIAL - C430C224K5R5CA7200
 Order 'cap .22uf 50v 10% cer axial - C430C224K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1865-1-ND.
CAP .33UF 50V 10% CER AXIAL - C440C334K5R5CA7200
 Order 'cap .33uf 50v 10% cer axial - C440C334K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1866-1-ND.

Options for 0.47µF Ceramic Capacitor Kemet (VA) Axial 50V C440C474K5R5TA7200
Send this link via E-Mail
Help With This Screen

CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .47UF 50V 10% CER AXIAL - C440C474K5R5CA7200 Next: CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200
CAP .47UF 50V 10% CER AXIAL - C440C474K5R5TA7200