Keywords:





BIN STORAGE 4-7/8X2X5-1/8" BLACK - 3006C

Plastic - Conductive Plastic - Box Boxes, Enclosures, Rack Flambeau Inc Bin 3006C

Digi-Key Part Number 510-1002-ND
Price Break
24
Unit Price
2.68917
Extended Price
64.54
Manufacturer Part Number3006C
DescriptionBIN STORAGE 4-7/8X2X5-1/8" BLACK
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic - Conductive Plastic - Box Boxes, Enclosures, Rack Flambeau Inc Bin 3006C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic - Conductive Plastic - Box Boxes, Enclosures, Rack Flambeau Inc Bin 3006C
Technical/Catalog Information3006C
VendorFlambeau Inc
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignSlanted Top
Features-
MaterialPlastic - Conductive Plastic
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension4.88" L x 5.13" W x 2" H (123.95mm x 130.3mm x 50.8mm)
Thickness-
Weight4 lbs (1.81kg)
Container TypeBin
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3006C
3006C
510 1002 ND
5101002ND
510-1002


Image of BIN STORAGE 4-7/8X2X5-1/8" BLACK - 3006C

BIN STORAGE 4-7/8X2X5-1/8" BLACK - 3006C (510-1002-ND)

Related parts Plastic - Conductive Plastic - Box Boxes, Enclosures, Rack Flambeau Inc Bin 3006C
BIN STORAGE 4-7/8X2X5-1/8" BLACK - 3006C
 Order 'bin storage 4-7/8x2x5-1/8" black - 3006C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1002-ND.
BIN STORAGE 4-7/8X3X6-5/8" BLACK - 3007C
 Order 'bin storage 4-7/8x3x6-5/8" black - 3007C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1003-ND.
HEATSHRNK KIT RFL 1/8" BLK 24PC - Q2-3XF-RK1-1/8-01-6IN-24
 Order 'heatshrnk kit rfl 1/8" blk 24pc - Q2-3XF-RK1-1/8-01-6IN-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-3XF-RK1-1/8-01-6IN-24-ND.
MAGNET 3/4"DIA X 1/8"THICK - 3/4"DIA X 1/8"THICK
 Order 'magnet 3/4"dia x 1/8"thick - 3/4"DIA X 1/8"THICK' online from Digi-Key. Manufactured by Radial Magnet Inc. Digi-Key part number 469-1001-ND.
MAGNET 1/4"DIA X 1/8"THICK - 1/4"DIA X 1/8"THICK
 Order 'magnet 1/4"dia x 1/8"thick - 1/4"DIA X 1/8"THICK' online from Digi-Key. Manufactured by Radial Magnet Inc. Digi-Key part number 469-1004-ND.
BIN STORAGE 4-7/8X5-7/8X12"BLACK - 3005C
 Order 'bin storage 4-7/8x5-7/8x12"black - 3005C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1001-ND.
BIN STORAGE 4-7/8X3-7/8X8-7/8"BK - 3008C
 Order 'bin storage 4-7/8x3-7/8x8-7/8"bk - 3008C' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 510-1004-ND.
SCREW PHLP PAN 1/4-20X1-1/8 5/PK - R1/4-20X1-1/8
 Order 'screw phlp pan 1/4-20x1-1/8 5/pk - R1/4-20X1-1/8' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R1/4-20X1-1/8-ND.
HEATSHRINK POLY 1/8" BLK 4' - Q2-F-1/8-01-QB48IN-25
 Order 'heatshrink poly 1/8" blk 4' - Q2-F-1/8-01-QB48IN-25' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F018B-ND.
HEATSHRINK POLY 1/8" BLK 4' - Q2-F3X-1/8-01-QB48IN-25
 Order 'heatshrink poly 1/8" blk 4' - Q2-F3X-1/8-01-QB48IN-25' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F3X018B-ND.
SCREW NYL PHLL #4-40 THREAD 1/8" - NSP-4-2-01
 Order 'screw nyl phll #4-40 thread 1/8" - NSP-4-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number NSP-4-2-01-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
 Order 'sensor float polys 1/8"npt - 42295' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT POLYS 1/8"-27NPSM - 46999
 Order 'sensor float polys 1/8"-27npsm - 46999' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1010-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01750
 Order 'sensor float 316ss 1/8"npt - 01750' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1022-ND.
SENSOR FLOAT 316SS 1/8"NPT - 79990
 Order 'sensor float 316ss 1/8"npt - 79990' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1023-ND.

Options for Plastic - Conductive Plastic - Box Boxes, Enclosures, Rack Flambeau Inc Bin 3006C
Send this link via E-Mail
Help With This Screen

BIN STORAGE 4-7/8X2X5-1/8" BLACK - 3006C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BIMOSFET 2500V 75A MONO TO-247AD - IXBK64N250 Next: BIN STORAGE 4-7/8X3-7/8X8-7/8"BK - 3008C
BIN STORAGE 4-7/8X2X5-1/8" BLACK - 3006C