Keywords:





0.015µF Ceramic Capacitor Kemet (VA) Axial 100V C440C153J1G5TA7200

CAP .015UF 100V 5% CER AXIAL - C440C153J1G5TA7200 - Capacitors

Digi-Key Part Number 399-4522-1-ND
Price Break
1
10
100
1000
Unit Price
1.17000
1.11300
.80370
.55643
Extended Price
1.17
11.13
80.37
556.43
Manufacturer Part NumberC440C153J1G5TA7200
DescriptionCAP .015UF 100V 5% CER AXIAL
Quantity Available 6153
All prices are in USD

Purchase 0.015µF Ceramic Capacitor Kemet (VA) Axial 100V C440C153J1G5TA7200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.015µF Ceramic Capacitor Kemet (VA) Axial 100V C440C153J1G5TA7200
Technical/Catalog InformationC440C153J1G5TA7200
VendorKemet (VA)
CategoryCapacitors
Capacitance0.015µF
Voltage - Rated 100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C440C153J1G5TA7200
C440C153J1G5TA7200
399 4522 1 ND
39945221ND
399-4522-1

C440C153J1G5TA7200 Specification Sheet

Image of CAP .015UF 100V 5% CER AXIAL - C440C153J1G5TA7200

CAP .015UF 100V 5% CER AXIAL - C440C153J1G5TA7200 (399-4522-1-ND) - Capacitors

Related parts 0.015µF Ceramic Capacitor Kemet (VA) Axial 100V C440C153J1G5TA7200
0.015µF Ceramic Capacitor Kemet (VA) Axial 100V C440C153J1G5TA7200
 Order 'cap .015uf 100v 5% cer axial - C440C153J1G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4522-1-ND.
0.015µF Ceramic Capacitor Kemet (VA) Axial 100V C440C153J1G5CA7200
 Order 'cap .015uf 100v 5% cer axial - C440C153J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1825-1-ND.
0.015µF Ceramic Capacitor Kemet Axial 100V C440C153J1G5TA7200
 Order 'cap .015uf 100v 5% cer axial - C440C153J1G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4522-2-ND.
10pF Ceramic Capacitor Kemet (VA) Axial 100V C410C100J1G5CA7200
 Order 'cap 10pf 100v 5% cer axial - C410C100J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1806-1-ND.
15pF Ceramic Capacitor Kemet (VA) Axial 100V C410C150J1G5CA7200
 Order 'cap 15pf 100v 5% cer axial - C410C150J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1807-1-ND.
22pF Ceramic Capacitor Kemet (VA) Axial 100V C410C220J1G5CA7200
 Order 'cap 22pf 100v 5% cer axial - C410C220J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1808-1-ND.
33pF Ceramic Capacitor Kemet (VA) Axial 100V C410C330J1G5CA7200
 Order 'cap 33pf 100v 5% cer axial - C410C330J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1809-1-ND.
47pF Ceramic Capacitor Kemet (VA) Axial 100V C410C470J1G5CA7200
 Order 'cap 47pf 100v 5% cer axial - C410C470J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1810-1-ND.
68pF Ceramic Capacitor Kemet (VA) Axial 100V C410C680J1G5CA7200
 Order 'cap 68pf 100v 5% cer axial - C410C680J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1811-1-ND.
100pF Ceramic Capacitor Kemet (VA) Axial 100V C410C101J1G5CA7200
 Order 'cap 100pf 100v 5% cer axial - C410C101J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1812-1-ND.
150pF Ceramic Capacitor Kemet (VA) Axial 100V C410C151J1G5CA7200
 Order 'cap 150pf 100v 5% cer axial - C410C151J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1813-1-ND.
220pF Ceramic Capacitor Kemet (VA) Axial 100V C410C221J1G5CA7200
 Order 'cap 220pf 100v 5% cer axial - C410C221J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1814-1-ND.
330pF Ceramic Capacitor Kemet (VA) Axial 100V C410C331J1G5CA7200
 Order 'cap 330pf 100v 5% cer axial - C410C331J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1815-1-ND.
470pF Ceramic Capacitor Kemet (VA) Axial 100V C410C471J1G5CA7200
 Order 'cap 470pf 100v 5% cer axial - C410C471J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1816-1-ND.
680pF Ceramic Capacitor Kemet (VA) Axial 100V C410C681J1G5CA7200
 Order 'cap 680pf 100v 5% cer axial - C410C681J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1817-1-ND.

Options for 0.015µF Ceramic Capacitor Kemet (VA) Axial 100V C440C153J1G5TA7200
Send this link via E-Mail
Help With This Screen

CAP .015UF 100V 5% CER AXIAL - C440C153J1G5TA7200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .015UF 100V 5% CER AXIAL - C440C153J1G5CA7200 Next: CAP .015UF 100V 5% CER AXIAL - C440C153J1G5TA7200
CAP .015UF 100V 5% CER AXIAL - C440C153J1G5TA7200