INDUCTOR POWER 1.0UH SMD - P1330R-102K
| Digi-Key Part Number | DN7855CT-ND |
1 10 25 50 100 250 |
2.60000 2.48000 2.35600 2.01500 1.61200 1.39500 |
Extended Price
2.60 24.80 58.90 100.75 161.20 348.75 |
| Manufacturer Part Number | P1330R-102K | |||
| Description | INDUCTOR POWER 1.0UH SMD | |||
| Quantity Available | 208 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1330R-102K |
| Vendor | API Delevan, Inc. (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±10% |
| Series | P1330R |
| Package / Case | 0.312" L x 0.115" W x 0.135" H (7.94mm x 2.92mm x 3.43mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 2.78A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 35.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1330R 102K P1330R102K DN7855CT ND DN7855CTND DN7855CT |
P1330R-102K Specification Sheet
INDUCTOR POWER 1.0UH SMD - P1330R-102K (DN7855CT-ND)
Related parts :INDUCTOR POWER 1.0UH SMD - P1330R-102K
Order 'inductor power 1.0uh smd - P1330R-102K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7855CT-ND.
INDUCTOR POWER 1.0UH SMD - P1330R-102K
Order 'inductor power 1.0uh smd - P1330R-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7855TR-ND.
INDUCTOR POWER 1.0UH SMD - P1330R-102K
Order 'inductor power 1.0uh smd - P1330R-102K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7855DKR-ND.
INDUCTOR POWER 1.0UH MOLDED SMD - 2512-102K
Order 'inductor power 1.0uh molded smd - 2512-102K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-102K-ND.
INDUCTOR POWER 10.0UH SMD - P1330R-103K
Order 'inductor power 10.0uh smd - P1330R-103K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7856CT-ND.
INDUCTOR POWER 10.0UH SMD - P1330R-103K
Order 'inductor power 10.0uh smd - P1330R-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7856TR-ND.
INDUCTOR POWER 100.0UH SMD - P1330R-104K
Order 'inductor power 100.0uh smd - P1330R-104K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7857CT-ND.
INDUCTOR POWER 100.0UH SMD - P1330R-104K
Order 'inductor power 100.0uh smd - P1330R-104K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7857TR-ND.
INDUCTOR POWER 1000.0UH SMD - P1330R-105K
Order 'inductor power 1000.0uh smd - P1330R-105K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7858CT-ND.
INDUCTOR POWER 1000.0UH SMD - P1330R-105K
Order 'inductor power 1000.0uh smd - P1330R-105K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7858TR-ND.
INDUCTOR POWER 150.0UH SMD - P1330R-154K
Order 'inductor power 150.0uh smd - P1330R-154K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7859CT-ND.
INDUCTOR POWER 150.0UH SMD - P1330R-154K
Order 'inductor power 150.0uh smd - P1330R-154K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7859TR-ND.
INDUCTOR POWER 2.2UH SMD - P1330R-222K
Order 'inductor power 2.2uh smd - P1330R-222K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7860CT-ND.
INDUCTOR POWER 2.2UH SMD - P1330R-222K
Order 'inductor power 2.2uh smd - P1330R-222K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7860TR-ND.
INDUCTOR POWER 22.0UH SMD - P1330R-223K
Order 'inductor power 22.0uh smd - P1330R-223K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7861CT-ND.
Send this link via E-Mail
Help With This Screen