INDUCTOR PWR SHIELDED 120UH SMD - SPD125R-124M
| Digi-Key Part Number | DN7632CT-ND |
1 10 25 50 100 250 |
3.02000 2.88000 2.73600 2.34000 1.87200 1.62000 |
Extended Price
3.02 28.80 68.40 117.00 187.20 405.00 |
| Manufacturer Part Number | SPD125R-124M | |||
| Description | INDUCTOR PWR SHIELDED 120UH SMD | |||
| Quantity Available | 175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SPD125R-124M |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 120.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 1.100 A [Max] |
| Resistance DC (RDC) | 250.000 mOhms [Max] |
| Shielding | Shielded |
| Core Material | Ferrite |
| Height | 6.000 mm [Max] |
| Packaging | Cut Tape |
| Length | 12.000 mm [Typ] |
| Width | 12.000 mm [Typ] |
| Inductor Type | Power |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SPD125R 124M SPD125R124M DN7632CT ND DN7632CTND DN7632CT |
SPD125R-124M Specification Sheet
INDUCTOR PWR SHIELDED 120UH SMD - SPD125R-124M (DN7632CT-ND)
Related parts :INDUCTOR PWR SHIELDED 120UH SMD - SPD125R-124M
Order 'inductor pwr shielded 120uh smd - SPD125R-124M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7632CT-ND.
INDUCTOR PWR SHIELDED 120UH SMD - SPD125R-124M
Order 'inductor pwr shielded 120uh smd - SPD125R-124M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7632TR-ND.
INDUCTOR PWR SHIELDED 120UH SMD - SPD125R-124M
Order 'inductor pwr shielded 120uh smd - SPD125R-124M' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7632DKR-ND.
INDUCTOR PWR SHIELDED 120UH SMD - SDS850R-124M
Order 'inductor pwr shielded 120uh smd - SDS850R-124M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7580CT-ND.
INDUCTOR PWR SHIELDED 120UH SMD - SDS850R-124M
Order 'inductor pwr shielded 120uh smd - SDS850R-124M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7580TR-ND.
INDUCTOR PWR SHIELDED 120UH SMD - SPD127R-124M
Order 'inductor pwr shielded 120uh smd - SPD127R-124M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7653CT-ND.
INDUCTOR PWR SHIELDED 120UH SMD - SPD127R-124M
Order 'inductor pwr shielded 120uh smd - SPD127R-124M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7653TR-ND.
INDUCTOR PWR SHIELDED 120UH SMD - SDS130-124M
Order 'inductor pwr shielded 120uh smd - SDS130-124M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number SDS130-124M-ND.
INDUCTOR PWR SHIELDED 120UH SMD - SPD73R-124M
Order 'inductor pwr shielded 120uh smd - SPD73R-124M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number SPD73R-124M-ND.
INDUCTOR PWR SHIELDED 120UH SMD - SPD74R-124M
Order 'inductor pwr shielded 120uh smd - SPD74R-124M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number SPD74R-124M-ND.
INDUCTOR PWR SHIELDED 120UH SMD - SDS850R-124M
Order 'inductor pwr shielded 120uh smd - SDS850R-124M' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7580DKR-ND.
INDUCTOR PWR SHIELDED 120UH SMD - SPD127R-124M
Order 'inductor pwr shielded 120uh smd - SPD127R-124M' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7653DKR-ND.
INDUCTOR PWR SHIELDED 1.20UH SMD - SPD62-122M
Order 'inductor pwr shielded 1.20uh smd - SPD62-122M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7500CT-ND.
INDUCTOR PWR SHIELDED 1.20UH SMD - SPD62-122M
Order 'inductor pwr shielded 1.20uh smd - SPD62-122M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7500TR-ND.
INDUCTOR PWR SHIELDED 12.0UH SMD - SPD62-123M
Order 'inductor pwr shielded 12.0uh smd - SPD62-123M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7506CT-ND.
Send this link via E-Mail
Help With This Screen