Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR PWR SHIELDED 560UH SMD - SPD73R-564M

Digi-Key Part Number DN7605TR-ND
Price Break
1000
2000
5000
Unit Price
.91000
.86450
.81250
Extended Price
910.00
1729.00
4062.50
Manufacturer Part NumberSPD73R-564M
DescriptionINDUCTOR PWR SHIELDED 560UH SMD
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSPD73R-564M
VendorAPI Delevan
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Inductance560.000 µH [Typ]
Inductance Tolerance±20%
Current350.000 mA [Max]
Resistance DC (RDC)4.670 Ohms [Max]
ShieldingShielded
Core MaterialFerrite
Height3.900 mm [Max]
PackagingTape & Reel
Length7.300 mm [Typ]
Width7.300 mm [Typ]
Inductor TypePower
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SPD73R 564M
SPD73R564M
DN7605TR ND
DN7605TRND
DN7605TR

SPD73R-564M Specification Sheet

Image of INDUCTOR PWR SHIELDED 560UH SMD - SPD73R-564M

INDUCTOR PWR SHIELDED 560UH SMD - SPD73R-564M (DN7605TR-ND)

Related parts:
INDUCTOR PWR SHIELDED 560UH SMD - SPD73R-564M
 Order 'inductor pwr shielded 560uh smd - SPD73R-564M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7605CT-ND.
INDUCTOR PWR SHIELDED 560UH SMD - SPD73R-564M
 Order 'inductor pwr shielded 560uh smd - SPD73R-564M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7605TR-ND.
INDUCTOR PWR SHIELDED 560UH SMD - SDS850R-564M
 Order 'inductor pwr shielded 560uh smd - SDS850R-564M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7588CT-ND.
INDUCTOR PWR SHIELDED 560UH SMD - SDS850R-564M
 Order 'inductor pwr shielded 560uh smd - SDS850R-564M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7588TR-ND.
INDUCTOR PWR SHIELDED 560UH SMD - SPD74R-564M
 Order 'inductor pwr shielded 560uh smd - SPD74R-564M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7619CT-ND.
INDUCTOR PWR SHIELDED 560UH SMD - SPD74R-564M
 Order 'inductor pwr shielded 560uh smd - SPD74R-564M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7619TR-ND.
INDUCTOR PWR SHIELDED 560UH SMD - SPD125R-564M
 Order 'inductor pwr shielded 560uh smd - SPD125R-564M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number SPD125R-564M-ND.
INDUCTOR PWR SHIELDED 560UH SMD - SPD127R-564M
 Order 'inductor pwr shielded 560uh smd - SPD127R-564M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number SPD127R-564M-ND.
INDUCTOR PWR SHIELDED 56.0UH SMD - SPD62-563M
 Order 'inductor pwr shielded 56.0uh smd - SPD62-563M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7514CT-ND.
INDUCTOR PWR SHIELDED 56.0UH SMD - SPD62-563M
 Order 'inductor pwr shielded 56.0uh smd - SPD62-563M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7514TR-ND.
INDUCTOR PWR SHIELDED 10UH SMD - SPD73R-103M
 Order 'inductor pwr shielded 10uh smd - SPD73R-103M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7592CT-ND.
INDUCTOR PWR SHIELDED 10UH SMD - SPD73R-103M
 Order 'inductor pwr shielded 10uh smd - SPD73R-103M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7592TR-ND.
INDUCTOR PWR SHIELDED 15UH SMD - SPD73R-153M
 Order 'inductor pwr shielded 15uh smd - SPD73R-153M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7593CT-ND.
INDUCTOR PWR SHIELDED 15UH SMD - SPD73R-153M
 Order 'inductor pwr shielded 15uh smd - SPD73R-153M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7593TR-ND.
INDUCTOR PWR SHIELDED 18UH SMD - SPD73R-183M
 Order 'inductor pwr shielded 18uh smd - SPD73R-183M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7594CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR PWR SHIELDED 560UH SMD - SPD73R-564M Next: INDUCTOR PWR SHIELDED 560UH SMD - SPD74R-564M