INDUCTOR PWR SHIELDED 3.9UH SMD - SDS850R-392N - Inductors, Coils, Filters
| Digi-Key Part Number | DN7564CT-ND |
1 10 25 50 100 250 500 |
1.22000 1.16000 1.10200 .94260 .75400 .65252 .58000 |
Extended Price
1.22 11.60 27.55 47.13 75.40 163.13 290.00 |
| Manufacturer Part Number | SDS850R-392N | |||
| Description | INDUCTOR PWR SHIELDED 3.9UH SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDS850R-392N |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 3.900 µH [Typ] |
| Inductance Tolerance | ±30% |
| Current | 2.100 A [Max] |
| Resistance DC (RDC) | 55.000 mOhms [Max] |
| Shielding | Shielded |
| Core Material | Ferrite |
| Height | 4.800 mm [Max] |
| Packaging | Cut Tape |
| Length | 10.500 mm [Typ] |
| Width | 8.000 mm [Typ] |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Weight | 0.9500 g [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDS850R 392N SDS850R392N DN7564CT ND DN7564CTND DN7564CT |
SDS850R-392N Specification Sheet
INDUCTOR PWR SHIELDED 3.9UH SMD - SDS850R-392N (DN7564CT-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR PWR SHIELDED 3.9UH SMD - SDS850R-392N
Order 'inductor pwr shielded 3.9uh smd - SDS850R-392N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7564CT-ND.
INDUCTOR PWR SHIELDED 3.9UH SMD - SDS850R-392N
Order 'inductor pwr shielded 3.9uh smd - SDS850R-392N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7564TR-ND.
INDUCTOR PWR SHIELDED 3.9UH SMD - SDS850R-392N
Order 'inductor pwr shielded 3.9uh smd - SDS850R-392N' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7564DKR-ND.
INDUCTOR PWR SHIELDED 3.9UH SMD - SDS130R-392N
Order 'inductor pwr shielded 3.9uh smd - SDS130R-392N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7526CT-ND.
INDUCTOR PWR SHIELDED 3.9UH SMD - SDS130R-392N
Order 'inductor pwr shielded 3.9uh smd - SDS130R-392N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7526TR-ND.
INDUCTOR PWR SHIELDED 2.2UH SMD - SDS850R-222N
Order 'inductor pwr shielded 2.2uh smd - SDS850R-222N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7563CT-ND.
INDUCTOR PWR SHIELDED 2.2UH SMD - SDS850R-222N
Order 'inductor pwr shielded 2.2uh smd - SDS850R-222N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7563TR-ND.
INDUCTOR PWR SHIELDED 5.6UH SMD - SDS850R-562N
Order 'inductor pwr shielded 5.6uh smd - SDS850R-562N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7565CT-ND.
INDUCTOR PWR SHIELDED 5.6UH SMD - SDS850R-562N
Order 'inductor pwr shielded 5.6uh smd - SDS850R-562N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7565TR-ND.
INDUCTOR PWR SHIELDED 8.2UH SMD - SDS850R-822N
Order 'inductor pwr shielded 8.2uh smd - SDS850R-822N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7566CT-ND.
INDUCTOR PWR SHIELDED 8.2UH SMD - SDS850R-822N
Order 'inductor pwr shielded 8.2uh smd - SDS850R-822N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7566TR-ND.
INDUCTOR PWR SHIELDED 10UH SMD - SDS850R-103M
Order 'inductor pwr shielded 10uh smd - SDS850R-103M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7567CT-ND.
INDUCTOR PWR SHIELDED 10UH SMD - SDS850R-103M
Order 'inductor pwr shielded 10uh smd - SDS850R-103M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7567TR-ND.
INDUCTOR PWR SHIELDED 12UH SMD - SDS850R-123M
Order 'inductor pwr shielded 12uh smd - SDS850R-123M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7568CT-ND.
INDUCTOR PWR SHIELDED 12UH SMD - SDS850R-123M
Order 'inductor pwr shielded 12uh smd - SDS850R-123M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7568TR-ND.
Send this link via E-Mail
Help With This Screen