INDUCTOR PWR SHIELD 10000UH SMD - SDS680R-106M
| Digi-Key Part Number | DN7562CT-ND |
1 10 25 50 100 250 500 1000 |
1.18000 1.12000 1.06400 .91000 .72800 .63000 .56000 .49000 |
Extended Price
1.18 11.20 26.60 45.50 72.80 157.50 280.00 490.00 |
| Manufacturer Part Number | SDS680R-106M | |||
| Description | INDUCTOR PWR SHIELD 10000UH SMD | |||
| Quantity Available | 1608 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDS680R-106M |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 10.000 mH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 20.000 mA [Max] |
| Resistance DC (RDC) | 32.800 Ohms [Max] |
| Shielding | Shielded |
| Core Material | Ferrite |
| Self-Resonance Frequency (SRF) | 800.00 kHz [Min] |
| Height | 2.920 mm [Max] |
| Packaging | Cut Tape |
| Length | 6.600 mm [Typ] |
| Width | 4.445 mm [Typ] |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Weight | 0.2000 g [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDS680R 106M SDS680R106M DN7562CT ND DN7562CTND DN7562CT |
SDS680R-106M Specification Sheet
INDUCTOR PWR SHIELD 10000UH SMD - SDS680R-106M (DN7562CT-ND)
Related parts :INDUCTOR PWR SHIELD 10000UH SMD - SDS680R-106M
Order 'inductor pwr shield 10000uh smd - SDS680R-106M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7562CT-ND.
INDUCTOR PWR SHIELD 10000UH SMD - SDS680R-106M
Order 'inductor pwr shield 10000uh smd - SDS680R-106M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7562TR-ND.
INDUCTOR PWR SHIELD 10000UH SMD - SDS680R-106M
Order 'inductor pwr shield 10000uh smd - SDS680R-106M' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7562DKR-ND.
INDUCTOR PWR SHIELDED 1.0UH SMD - SDS680R-102M
Order 'inductor pwr shielded 1.0uh smd - SDS680R-102M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7538CT-ND.
INDUCTOR PWR SHIELDED 1.0UH SMD - SDS680R-102M
Order 'inductor pwr shielded 1.0uh smd - SDS680R-102M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7538TR-ND.
INDUCTOR PWR SHIELDED 1.5UH SMD - SDS680R-152M
Order 'inductor pwr shielded 1.5uh smd - SDS680R-152M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7539CT-ND.
INDUCTOR PWR SHIELDED 1.5UH SMD - SDS680R-152M
Order 'inductor pwr shielded 1.5uh smd - SDS680R-152M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7539TR-ND.
INDUCTOR PWR SHIELDED 2.2UH SMD - SDS680R-222M
Order 'inductor pwr shielded 2.2uh smd - SDS680R-222M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7540CT-ND.
INDUCTOR PWR SHIELDED 2.2UH SMD - SDS680R-222M
Order 'inductor pwr shielded 2.2uh smd - SDS680R-222M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7540TR-ND.
INDUCTOR PWR SHIELDED 3.3UH SMD - SDS680R-332M
Order 'inductor pwr shielded 3.3uh smd - SDS680R-332M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7541CT-ND.
INDUCTOR PWR SHIELDED 3.3UH SMD - SDS680R-332M
Order 'inductor pwr shielded 3.3uh smd - SDS680R-332M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7541TR-ND.
INDUCTOR PWR SHIELDED 4.7UH SMD - SDS680R-472M
Order 'inductor pwr shielded 4.7uh smd - SDS680R-472M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7542CT-ND.
INDUCTOR PWR SHIELDED 4.7UH SMD - SDS680R-472M
Order 'inductor pwr shielded 4.7uh smd - SDS680R-472M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7542TR-ND.
INDUCTOR PWR SHIELDED 6.8UH SMD - SDS680R-682M
Order 'inductor pwr shielded 6.8uh smd - SDS680R-682M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7543CT-ND.
INDUCTOR PWR SHIELDED 6.8UH SMD - SDS680R-682M
Order 'inductor pwr shielded 6.8uh smd - SDS680R-682M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7543TR-ND.
Send this link via E-Mail
Help With This Screen