CAP 2200PF 50V 5% CER AXIAL - C420C222J5G5TA7200 - Capacitors
| Digi-Key Part Number | 399-4496-2-ND |
5000 10000 25000 50000 100000 |
.14500 .13500 .12800 .12100 .11600 |
Extended Price
725.00 1350.00 3200.00 6050.00 11600.00 |
| Manufacturer Part Number | C420C222J5G5TA7200 | |||
| Description | CAP 2200PF 50V 5% CER AXIAL | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C420C222J5G5TA7200 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 2200.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Diameter | 2.5400 mm [Typ] |
| Packaging | Tape & Reel |
| Lead Length | 25.400 mm [Typ] |
| Length | 6.600 mm [Typ] |
| Thickness | 2.5400 mm [Max] |
| Manufacturer Size Code | 420 |
| Shape | Cylindrical |
| D | 2.540 mm [Typ] |
| L | 6.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C420C222J5G5TA7200 C420C222J5G5TA7200 399 4496 2 ND 39944962ND 399-4496-2 |
C420C222J5G5TA7200 Specification Sheet
CAP 2200PF 50V 5% CER AXIAL - C420C222J5G5TA7200 (399-4496-2-ND) - Capacitors
Related parts Capacitors:CAP 2200PF 50V 5% CER AXIAL - C420C222J5G5TA7200
Order 'cap 2200pf 50v 5% cer axial - C420C222J5G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4496-1-ND.
CAP 2200PF 50V 5% CER AXIAL - C420C222J5G5TA7200
Order 'cap 2200pf 50v 5% cer axial - C420C222J5G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4496-2-ND.
CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1829-1-ND.
CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1829-2-ND.
CAP 2200PF 50V 5% CER AXIAL - C420C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C420C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1831-1-ND.
CAP 2200PF 50V 5% CER AXIAL - C420C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C420C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1831-2-ND.
CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5TA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4487-1-ND.
CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5TA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4487-2-ND.
CAP 2200PF 100V 5% CER AXIAL - C420C222J1G5CA7200
Order 'cap 2200pf 100v 5% cer axial - C420C222J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1820-1-ND.
CAP 2200PF 100V 5% CER AXIAL - C420C222J1G5CA7200
Order 'cap 2200pf 100v 5% cer axial - C420C222J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1820-2-ND.
CAP 680PF 50V 5% CER AXIAL - C410C681J5G5CA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1826-1-ND.
CAP 680PF 50V 5% CER AXIAL - C410C681J5G5CA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1826-2-ND.
CAP 1000PF 50V 5% CER AXIAL - C410C102J5G5CA7200
Order 'cap 1000pf 50v 5% cer axial - C410C102J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1827-1-ND.
CAP 1000PF 50V 5% CER AXIAL - C410C102J5G5CA7200
Order 'cap 1000pf 50v 5% cer axial - C410C102J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1827-2-ND.
CAP 1500PF 50V 5% CER AXIAL - C412C152J5G5CA7200
Order 'cap 1500pf 50v 5% cer axial - C412C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1828-1-ND.
Send this link via E-Mail
Help With This Screen