CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5TA7200
| Digi-Key Part Number | 399-4487-1-ND |
1 10 100 1000 |
.46000 .43500 .31400 .21735 |
Extended Price
0.46 4.35 31.40 217.35 |
| Manufacturer Part Number | C412C222J5G5TA7200 | |||
| Description | CAP 2200PF 50V 5% CER AXIAL | |||
| Quantity Available | 3558 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C412C222J5G5TA7200 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 2200.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Diameter | 3.0500 mm [Typ] |
| Packaging | Cut Tape |
| Lead Length | 25.400 mm [Typ] |
| Length | 4.320 mm [Typ] |
| Thickness | 3.0500 mm [Max] |
| Manufacturer Size Code | 412 |
| Shape | Cylindrical |
| D | 3.050 mm [Typ] |
| L | 4.320 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C412C222J5G5TA7200 C412C222J5G5TA7200 399 4487 1 ND 39944871ND 399-4487-1 |
C412C222J5G5TA7200 Specification Sheet
CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5TA7200 (399-4487-1-ND)
Related parts:CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5TA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4487-1-ND.
CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5TA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4487-2-ND.
CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1829-1-ND.
CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1829-2-ND.
CAP 2200PF 50V 5% CER AXIAL - C420C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C420C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1831-1-ND.
CAP 2200PF 50V 5% CER AXIAL - C420C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C420C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1831-2-ND.
CAP 2200PF 50V 5% CER AXIAL - C420C222J5G5TA7200
Order 'cap 2200pf 50v 5% cer axial - C420C222J5G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4496-1-ND.
CAP 2200PF 50V 5% CER AXIAL - C420C222J5G5TA7200
Order 'cap 2200pf 50v 5% cer axial - C420C222J5G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4496-2-ND.
CAP 2200PF 100V 5% CER AXIAL - C420C222J1G5CA7200
Order 'cap 2200pf 100v 5% cer axial - C420C222J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1820-1-ND.
CAP 2200PF 100V 5% CER AXIAL - C420C222J1G5CA7200
Order 'cap 2200pf 100v 5% cer axial - C420C222J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1820-2-ND.
CAP 680PF 50V 5% CER AXIAL - C410C681J5G5CA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1826-1-ND.
CAP 680PF 50V 5% CER AXIAL - C410C681J5G5CA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1826-2-ND.
CAP 1000PF 50V 5% CER AXIAL - C410C102J5G5CA7200
Order 'cap 1000pf 50v 5% cer axial - C410C102J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1827-1-ND.
CAP 1000PF 50V 5% CER AXIAL - C410C102J5G5CA7200
Order 'cap 1000pf 50v 5% cer axial - C410C102J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1827-2-ND.
CAP 1500PF 50V 5% CER AXIAL - C412C152J5G5CA7200
Order 'cap 1500pf 50v 5% cer axial - C412C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1828-1-ND.
Send this link via E-Mail
Help With This Screen